D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
209 In Stock | 1 : $25.33000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
479 In Stock | 1 : $26.20000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Cadmium Plated | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
334 In Stock | 1 : $77.22000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Cadmium Plated | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
54 In Stock | 1 : $80.44000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Panel Mount | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Cadmium Plated | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
37 In Stock | 1 : $92.86000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Panel Mount | 4 (DC, C) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Cadmium Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
146 In Stock | 1 : $94.70000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
0 In Stock Check Lead Time | 1 : $99.40000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Cadmium Plated | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
25 In Stock | 1 : $103.84000 Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Panel Mount | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Cadmium Plated | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
45 In Stock | 1 : $259.96000 Bag | Bag | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Yellow Cadmium Plated | Gold | - | - | UL94 V-0 | 5A | 0.450" (11.43mm) | Mounting Brackets | |||
36 In Stock | 1 : $419.67000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Panel Mount | 4 (DC, C) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
0 In Stock Check Lead Time | 1 : $30.52000 Bag | Bag | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Cadmium Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
88 In Stock | 1 : $77.97000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Crimp | Metal | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
36 In Stock | 1 : $78.74000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Panel Mount | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
48 In Stock | 1 : $81.15000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Crimp | Metal | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
16 In Stock | 1 : $98.08000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
63 In Stock | 1 : $104.07000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Panel Mount | 5 (DD, D) | Signal | Cable Side (M3) | Crimp | Metal | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
161 In Stock | 1 : $122.74000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
0 In Stock Check Lead Time | 1 : $161.26000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
45 In Stock | 1 : $293.21000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 78 | 4 | Panel Mount, Through Hole | 5 (DD, D) High Density | Signal | Housing/Shell (Unthreaded) | Solder | - | - | Gold | - | - | UL94 V-0 | 5A | - | - | |||
103 In Stock | 1 : $25.24000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
35 In Stock | 1 : $75.95000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
36 In Stock | 1 : $224.63000 Bag | Bag | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Through Hole | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Cadmium Plated | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
92 In Stock | 1 : $330.33000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 44 | 3 | Through Hole | 3 (DB, B) High Density | Signal | Housing/Shell (4-40) | Solder | Metal | Stainless Steel, Passivated | Gold | 50.0µin (1.27µm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | - | - | |||
30 In Stock | 1 : $101.78000 Bag | Bag | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Metal | - | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
56 In Stock | 1 : $117.80000 Bag | Bag | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Cadmium Plated | Gold | - | - | UL94 V-0 | 7.5A | - | - |