Showing
1 - 9
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
8209-6000
8209-6000
CONN D-SUB PLUG 9POS PNL MNT IDC
3M
2,085
In Stock
1 : $13.17000
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)IDC, Ribbon CableSteel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-01A-Feed Through, Grounding Indents
8209-6003
8209-6003
CONN D-SUB PLUG 9POS PNL MNT IDC
3M
1,792
In Stock
1 : $13.03000
Tray
Tray
ActiveD-SubPlug, Male Pins92Panel Mount1 (DE, E)SignalHousing/Shell (4-40)IDC, Ribbon CableSteel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-01A-Feed Through, Grounding Indents
8309-6003
8309-6003
CONN D-SUB RCPT 9POS PNL MNT IDC
3M
2,644
In Stock
1 : $14.45000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalHousing/Shell (4-40)IDC, Ribbon CableSteel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-01A-Feed Through
8309-7000
8309-7000
CONN D-SUB RCPT 9POS PNL MNT IDC
3M
400
In Stock
1 : $13.67000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)IDC, Ribbon CableSteel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-01A--
8209-8000
8209-6009
CONN D-SUB PLUG 9POS PNL MNT IDC
3M
203
In Stock
1 : $13.20000
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)IDC, Ribbon CableSteel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-01A-Feed Through, Grounding Indents
8309-6000
8309-6000
CONN D-SUB RCPT 9POS PNL MNT IDC
3M
0
In Stock
1 : $11.22000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)IDC, Ribbon CableSteel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-01A-Feed Through
8209-7000
8209-7000
CONN D-SUB PLUG 9POS PNL MNT IDC
3M
0
In Stock
1 : $14.76000
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)IDC, Ribbon CableSteel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-01A-Grounding Indents
8309-7003
8309-7003
CONN D-SUB RCPT 9POS PNL MNT IDC
3M
0
In Stock
1 : $17.66000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalHousing/Shell (4-40)IDC, Ribbon CableSteel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-01A--
8209-7003
8209-7003
CONN D-SUB PLUG 9POS PNL MNT IDC
3M
0
In Stock
100 : $14.60560
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Panel Mount1 (DE, E)SignalHousing/Shell (4-40)IDC, Ribbon CableSteel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-01A-Grounding Indents
Showing
1 - 9
of 9

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.