D-Sub Connector Assemblies

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
171-050-213R911
171-050-213R911
CONN D-SUB RCPT 50P PNL MNT SLDR
NorComp Inc.
1,109
In Stock
1 : $11.32000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
50
3
Panel Mount, Through Hole
5 (DD, D)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Lock
171-050-113R911
171-050-113R911
CONN D-SUB PLG 50POS PNL MT SLDR
NorComp Inc.
800
In Stock
1 : $11.65000
Tray
Tray
Active
D-Sub
Plug, Male Pins
50
3
Panel Mount, Through Hole
5 (DD, D)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Lock, Grounding Indents
09665526612
09665526612
CONN D-SUB RCPT 50POS R/A SOLDER
HARTING
617
In Stock
1 : $25.18000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
50
3
Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (4-40)
Solder
Steel
-
-
-
UL94 V-0
6.5A
0.409" (10.40mm)
Board Lock
09665526613
09665526613
CONN D-SUB RCPT 50POS R/A SOLDER
HARTING
342
In Stock
1 : $29.17000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
50
3
Through Hole, Right Angle
5 (DD, D)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel
-
-
-
UL94 V-0
6.5A
0.409" (10.40mm)
Board Lock
173-E50-113R141
173-E50-113R141
CONN D-SUB PLUG 50POS R/A SOLDER
NorComp Inc.
424
In Stock
1 : $38.53000
Tray
Tray
Active
D-Sub
Plug, Male Pins
50
3
Panel Mount, Through Hole, Right Angle
5 (DD, D)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.283" (7.20mm)
Grounding Indents, Mounting Brackets
M24308/4-5Z
M24308/4-5Z
CONN D-SUB PLG 50P PNL MNT CRIMP
ITT Cannon, LLC
135
In Stock
1 : $95.97000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
50
3
Panel Mount
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Chromate Plated Zinc
Gold
50.0µin (1.27µm)
-
-
7.5A
-
Shielded
451
In Stock
1 : $97.06000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
50
3
Free Hanging (In-Line)
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Chromate Plated Zinc
Gold
-
-
-
7.5A
-
-
321
In Stock
1 : $49.94000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
50
3
Free Hanging (In-Line)
5 (DD, D)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
1.25A
-
Feed Through
ADS09A-KG-TAXB3-R
A-DS 09 A/KG-T4S
CONN D-SUB PLUG 9POS R/A SOLDER
Assmann WSW Components
18,959
In Stock
1 : $1.16000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
DD50S06x_TLF
DD50S064TLF
CONN D-SUB RCPT 50POS SOLDER CUP
Amphenol ICC (FCI)
438
In Stock
1 : $3.67000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
50
3
Free Hanging (In-Line)
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
-
123
In Stock
1 : $26.69000
Box
Box
Active
D-Sub, Combo
Receptacle, Female Sockets
3 (Power)
1
Through Hole, Right Angle
2 (DA, A) - 3W3
Power
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
55A
0.478" (12.14mm)
Mounting Brackets
9663627812
09665627812
CONN D-SUB PLUG 50POS R/A SOLDER
HARTING
153
In Stock
1 : $29.58000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
50
3
Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (4-40)
Solder
Steel
-
-
-
UL94 V-0
7.5A
-
Board Lock, Grounding Indents
09665626816
09665626816
CONN D-SUB PLUG 50POS R/A SOLDER
HARTING
189
In Stock
1 : $32.74000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
50
3
Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (4-40)
Solder
Steel
-
-
-
UL94 V-0
7.5A
-
Board Lock, Grounding Indents
205869-2
205869-2
CONN D-SUB PLUG 50POS R/A SOLDER
TE Connectivity AMP Connectors
147
In Stock
1 : $69.41000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
50
3
Through Hole, Right Angle
5 (DD, D)
Signal
Mating Side, Standard Screws (4-40)
Solder
Steel, Yellow Chromate Plated Zinc
Gold
-
-
UL94 V-0
6A
0.545" (13.84mm)
Mounting Brackets
09665627811
09665627811
CONN D-SUB PLUG 50POS R/A SOLDER
HARTING
35
In Stock
1 : $29.58000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
50
3
Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (M3)
Solder
Steel
-
-
-
UL94 V-0
7.5A
-
Board Lock, Grounding Indents
09670504704
09672504715
CONN D-SUB RCPT 50POS SOLDER CUP
HARTING
26
In Stock
1 : $16.93000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
50
3
Free Hanging (In-Line)
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
-
-
-
UL94 V-0
6.5A
-
-
L717SDD50P
L717SDD50P
CONN D-SUB PLUG 50POS SOLDER CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
1 : $4.97000
Tray
Tray
Active
D-Sub
Plug, Male Pins
50
3
Free Hanging (In-Line)
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
DD50P564GTXLF
DD50P564GTXLF
CONN D-SUB PLUG 50POS R/A SOLDER
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : $8.63000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
50
3
Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold, GXT™
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock, Grounding Indents
Showing
of 18

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.