D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
394 In Stock | 1 : $11.38000 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | - | - | Grounding Indents | ||
141 In Stock | 1 : $13.34000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Coax or Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | - | - | - | ||
209 In Stock | 1 : $18.36000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Power) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 9W4 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20/40A | - | Grounding Indents | |||
14 In Stock | 1 : $46.88000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 9 (5 + 4 Power) | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 9W4 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | IP20 | UL94 V-0 | 5A, 20A | 0.287" (7.28mm) | Board Lock | ||
28 In Stock | 1 : $21.91000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 9 (5 + 4 Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | - |