D-Sub Connector Assemblies

Results: 5
Product Status
ActiveObsolete
Flange Feature
Cable Side (4-40)Housing/Shell (Unthreaded)Mating Side (4-40)
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
171-009-203L001
171-009-203L001
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
8,890
In Stock
1 : $1.78000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
171-009-203L011
171-009-203L011
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
1,423
In Stock
1 : $3.59000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
171-009-203L021
171-009-203L021
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
1,238
In Stock
1 : $3.59000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
171-009-202L001
171-009-202L001
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
70
In Stock
1 : $1.78000
Tray
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
171-009-203L031
171-009-203L031
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : $3.59000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Mating Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
Showing
of 5

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.