D-Sub Connector Assemblies

Results: 5
Product Status
ActiveObsolete
Flange Feature
Cable Side (4-40)Housing/Shell (Unthreaded)Mating Side (4-40)
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
171-015-103L001
171-015-103L001
CONN D-SUB PLUG 15POS PNL MNT
NorComp Inc.
8,538
In Stock
1 : $2.03000
Tray
Tray
ActiveD-SubPlug, Male Pins152Panel Mount2 (DA, A)SignalHousing/Shell (Unthreaded)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
171-015-103L021
171-015-103L021
CONN D-SUB PLUG 15POS PNL MNT
NorComp Inc.
64
In Stock
1 : $3.77000
Tray
Tray
ActiveD-SubPlug, Male Pins152Panel Mount2 (DA, A)SignalCable Side (4-40)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
171-015-103L011
171-015-103L011
CONN D-SUB PLUG 15POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : $3.77000
Tray
Tray
ActiveD-SubPlug, Male Pins152Panel Mount2 (DA, A)SignalCable Side (4-40)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
171-015-103L031
171-015-103L031
CONN D-SUB PLUG 15POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : $3.77000
Tray
Tray
ActiveD-SubPlug, Male Pins152Panel Mount2 (DA, A)SignalMating Side (4-40)Solder CupSteel, Nickel PlatedGoldFlash-UL94 V-05A-Grounding Indents
171-015-102l001
171-015-102L001
CONN D-SUB PLUG 15POS PNL MNT
NorComp Inc.
0
In Stock
Obsolete
Tray
ObsoleteD-SubPlug, Male Pins152Panel Mount2 (DA, A)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-05A-Grounding Indents
Showing
of 5

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.