D-Sub Connector Assemblies

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
5747840-4
CONN D-SUB PLUG 9POS R/A SOLDER
TE Connectivity AMP Connectors
1,086
In Stock
1 : $4.20000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap, Grounding Indents
5747840-3
CONN D-SUB PLUG 9POS R/A SOLDER
TE Connectivity AMP Connectors
4,781
In Stock
1 : $4.23000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap, Grounding Indents
2-748003-0
CONN D-SUB PLUG 9POS VERT SOLDER
TE Connectivity AMP Connectors
613
In Stock
1 : $7.36000
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
-
Board Lock, Grounding Indents
5747871-8
CONN D-SUB PLUG 9POS VERT SOLDER
TE Connectivity AMP Connectors
1,759
In Stock
1 : $9.96000
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
-
Grounding Indents
2-5748003-0
CONN D-SUB PLUG 9POS VERT SOLDER
TE Connectivity AMP Connectors
2,490
In Stock
1 : $10.78000
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
-
Board Lock, Grounding Indents
(5)747250-3
CONN D-SUB PLUG 9POS R/A SOLDER
TE Connectivity AMP Connectors
412
In Stock
1 : $4.90000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
6A
0.318" (8.08mm)
Ground Strap, Grounding Indents
5788792-1
CONN D-SUB PLUG 9POS R/A SOLDER
TE Connectivity AMP Connectors
1,140
In Stock
1 : $6.13000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Grounding Indents
747840-4
CONN D-SUB PLUG 9POS R/A SOLDER
TE Connectivity AMP Connectors
746
In Stock
1 : $6.33000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap, Grounding Indents
1-338168-2
CONN D-SUB PLUG 9POS R/A SOLDER
TE Connectivity AMP Connectors
901
In Stock
1 : $7.56000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.406" (10.30mm)
Board Lock, Grounding Indents
5747250-4
CONN D-SUB PLUG 9POS R/A SOLDER
TE Connectivity AMP Connectors
809
In Stock
1 : $7.77000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.318" (8.08mm)
Ground Strap, Grounding Indents
5745990-3
CONN D-SUB PLUG 9POS R/A SOLDER
TE Connectivity AMP Connectors
232
In Stock
1 : $16.45000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
6A
0.590" (14.99mm)
Ground Strap, Grounding Indents
5788792-2
CONN D-SUB PLUG 9POS R/A SOLDER
TE Connectivity AMP Connectors
616
In Stock
1 : $4.84000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Grounding Indents
5747250-4
CONN D-SUB PLUG 9POS R/A SOLDER
TE Connectivity AMP Connectors
453
In Stock
1 : $8.30000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.318" (8.08mm)
Ground Strap, Grounding Indents
5747871-8
CONN D-SUB PLUG 9POS VERT SOLDER
TE Connectivity AMP Connectors
471
In Stock
1 : $10.36000
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
-
Grounding Indents
5747832-4
CONN D-SUB PLUG 9POS R/A SOLDER
TE Connectivity AMP Connectors
575
In Stock
1 : $10.46000
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.590" (14.99mm)
Board Lock, Ground Strap, Grounding Indents
6-747840-9
CONN D-SUB PLUG 9POS R/A SOLDER
TE Connectivity AMP Connectors
193
In Stock
1 : $5.98000
Tray
Tray
Not For New Designs
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap, Grounding Indents
5786830-1
CONN D-SUB PLG 9P VERT PRESS-FIT
TE Connectivity AMP Connectors
175
In Stock
1 : $26.23000
Bulk
Bulk
Obsolete
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (4-40)
Press-Fit
Steel, Tin Plated
Gold
-
-
UL94 V-0
-
-
Grounding Indents
0
In Stock
60
Marketplace
Check Lead Time
1 : $11.31000
Bulk
Bulk
Tube
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
-
-
UL94 V-0
1.25A
-
Feed Through, Grounding Indents
1-338309-2
CONN D-SUB PLUG 9POS VERT SOLDER
TE Connectivity AMP Connectors
96
In Stock
1 : $11.95000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
-
Board Lock, Grounding Indents
CONN D-SUB PLUG 9POS R/A SOLDER
CONN D-SUB PLUG 9POS R/A SOLDER
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,190 : $18.97876
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.590" (14.99mm)
Board Lock, Ground Strap, Grounding Indents
Showing
of 20

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.