Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110 In Stock | 1 : $14.09000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Coax or Power) | 2 | Through Hole | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
61 In Stock | 1 : $12.00000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
6 In Stock | 1 : $10.15000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 3.94µin (0.10µm) | - | UL94 V-0 | 5A | - | Grounding Indents |