D-Sub Connector Assemblies

Results: 5
Packaging
BulkTray
Flange Feature
Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Contact Finish
GoldGold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)Flash
Features
-Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DE09S064TLF
DE09S064TLF
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (FCI)
5,054
In Stock
1 : $1.18000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
-
DE09S065TLF
DE09S065TLF
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (FCI)
2,643
In Stock
1 : $2.38000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold, GXT™
30.0µin (0.76µm)
-
UL94 V-0
5A per Contact
-
-
DE09S064HTLF
DE09S064HTLF
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (FCI)
603
In Stock
1 : $2.82000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Shielded
DE_09S06x_TLF
DEV09S064TLF
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (FCI)
349
In Stock
1 : $2.88000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Tin Plated
Gold, GXT™
Flash
-
UL94 V-0
5A per Contact
-
-
DE_09S06x_TLF
DE09S065HTLF
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (FCI)
113
In Stock
1 : $3.66000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold, GXT™
30.0µin (0.76µm)
-
UL94 V-0
5A per Contact
-
Shielded
Showing
of 5

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.