D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : $9.01000 Bag | Bag | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | UL94 V-0 | 7.5A | - | Grounding Indents | |||
14 In Stock 371 Marketplace | 1 : $8.86000 Bag | Box Bag | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | - | |||
157 In Stock | 1 : $10.12000 Bag | Bag | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 7.5A | - | - | |||
190 In Stock | 1 : $11.21000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | Grounding Indents | |||
156 In Stock | 1 : $12.76000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole | 2 (DA, A) - 7W2 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | Board Lock, Grounding Indents | |||
0 In Stock 197 Marketplace Check Lead Time | 200 : $17.53755 Tray | Tray Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | - | 7.5A | 0.406" (10.30mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock 175 Marketplace Check Lead Time | 200 : $13.84970 Tray | Tray Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | - | 7.5A | 0.406" (10.30mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 200 : $5.49125 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Coax or Power) | 2 | Panel Mount, Through Hole | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 200 : $7.24435 Bag | Bag | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Cable Side (M3) | Solder Cup | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 200 : $7.53855 Bag | Bag | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | - | 7.5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 200 : $7.57560 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole | 2 (DA, A) - 7W2 | Signal and Power | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 200 : $7.59120 Bag | Bag | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 200 : $7.92595 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Coax or Power) | 2 | Panel Mount, Through Hole | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | - | 7.5A | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 200 : $8.52180 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | - | 7.5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 200 : $9.22840 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | 0.319" (8.10mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 200 : $9.26900 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | 0.319" (8.10mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 200 : $9.26900 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | - | 7.5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 200 : $9.31920 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | - | 7.5A | - | - | |||
0 In Stock Check Lead Time | 200 : $9.56920 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | 0.319" (8.10mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 200 : $9.78935 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | 0.406" (10.30mm) | Grounding Indents | |||
0 In Stock Check Lead Time | 200 : $10.58595 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole | 2 (DA, A) - 7W2 | Signal and Power | Mating Side, Female Screwlock (M3) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 200 : $11.12275 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole | 2 (DA, A) - 7W2 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 200 : $11.26380 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | 0.406" (10.30mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 200 : $11.72465 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | 0.406" (10.30mm) | Grounding Indents | |||
0 In Stock Check Lead Time | 200 : $11.99290 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | 0.319" (8.10mm) | Grounding Indents |