D-Sub Connector Assemblies

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
L77DC37S
CONN D-SUB RCPT 37POS SOLDER CUP
Amphenol ICC (Commercial Products)
156
In Stock
1 : $23.24000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 37POS SOLDER CUP
CONN D-SUB RCPT 37POS SOLDER CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
200 : $16.25825
Bag
Bag
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Cable Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 37POS SOLDER CUP
CONN D-SUB RCPT 37POS SOLDER CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
200 : $16.38590
Bag
Bag
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 37POS SOLDER CUP
CONN D-SUB RCPT 37POS SOLDER CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
200 : $16.72380
Bag
Bag
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 37POS SOLDER CUP
CONN D-SUB RCPT 37POS SOLDER CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
200 : $21.93205
Bag
Bag
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
20.0µin (0.51µm)
-
UL94 V-0
7.5A
-
-
CONN D-SUB RCPT 37POS SOLDER CUP
CONN D-SUB RCPT 37POS SOLDER CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
200 : $22.77915
Bag
Bag
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
7.5A
-
-
Showing
of 6

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.