D-Sub Connector Assemblies

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
13-000121
13-000121
CONN D-SUB PLUG 7POS VERT SOLDER
Amphenol CONEC
20
In Stock
1 : $24.87000
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Through Hole
2 (DA, A) - 7W2
Signal and Power
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
IP20
UL94 V-0
7.5A, 20A
-
Board Lock, Grounding Indents
13-000051
13-000051
CONN D-SUB PLUG 7POS R/A SOLDER
Amphenol CONEC
0
In Stock
20
Marketplace
Check Lead Time
20 : $33.22650
Tray
Bulk
Tray
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Board Edge, Through Hole, Right Angle
2 (DA, A) - 7W2
Signal and Power
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
IP20
UL94 V-0
7.5A, 24A
0.395" (10.03mm)
Board Lock, Grounding Indents, Mounting Brackets
13-000101
13-000101
CONN D-SUB PLUG 7POS R/A SOLDER
Amphenol CONEC
0
In Stock
Check Lead Time
20 : $22.21300
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Board Edge, Through Hole, Right Angle
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
IP20
UL94 V-0
7.5A, 40A
0.458" (11.63mm)
Board Lock, Grounding Indents, Mounting Brackets
13-000111
13-000111
CONN D-SUB PLUG 7POS VERT SOLDER
Amphenol CONEC
0
In Stock
Check Lead Time
20 : $22.34350
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Through Hole
2 (DA, A) - 7W2
Signal and Power
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
IP20
UL94 V-0
7.5A, 20A
-
Board Lock, Grounding Indents
13-000091
13-000091
CONN D-SUB PLUG 7POS R/A SOLDER
Amphenol CONEC
0
In Stock
Check Lead Time
20 : $24.49800
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Board Edge, Through Hole, Right Angle
2 (DA, A) - 7W2
Signal and Power
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
IP20
UL94 V-0
7.5A, 40A
0.458" (11.63mm)
Board Lock, Grounding Indents, Mounting Brackets
CONN D-SUB PLG 7POS SMD R/A SLDR
13-000081
CONN D-SUB PLG 7POS SMD R/A SLDR
Amphenol CONEC
0
In Stock
Check Lead Time
20 : $29.07300
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Board Edge, Surface Mount, Right Angle
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
IP20
UL94 V-0
5A, 35A
0.450" (11.43mm)
Board Lock, Grounding Indents, Mounting Brackets
13-000061
13-000061
CONN D-SUB PLUG 7POS R/A SOLDER
Amphenol CONEC
0
In Stock
Check Lead Time
20 : $30.35800
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Board Edge, Through Hole, Right Angle
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
IP20
UL94 V-0
7.5A, 24A
0.395" (10.03mm)
Board Lock, Grounding Indents, Mounting Brackets
13-000071
13-000071
CONN D-SUB PLG 7POS SMD R/A SLDR
Amphenol CONEC
0
In Stock
Check Lead Time
20 : $31.84750
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Board Edge, Surface Mount, Right Angle
2 (DA, A) - 7W2
Signal and Power
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
IP20
UL94 V-0
5A, 35A
0.450" (11.43mm)
Board Lock, Grounding Indents, Mounting Brackets
Showing
of 8

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.