25 (22 + 3 Power) D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
226 In Stock | 1 : $35.13000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 25 (22 + 3 Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 25W3 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A per Contact | - | - | |||
0 In Stock 65 Marketplace Check Lead Time | 300 : $18.62500 Tray | Tray Spool | Active | D-Sub, Combo | Plug, Male Pins | 25 (22 + 3 Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 25W3 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A per Contact | - | Grounding Indents | |||
0 In Stock Check Lead Time | 2,400 : $11.57954 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 25 (22 + 3 Power) | 2 | Through Hole | 4 (DC, C) - 25W3 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $11.57954 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 25 (22 + 3 Power) | 2 | Through Hole | 4 (DC, C) - 25W3 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $11.57954 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 25 (22 + 3 Power) | 2 | Through Hole | 4 (DC, C) - 25W3 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $11.57954 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 25 (22 + 3 Power) | 2 | Through Hole | 4 (DC, C) - 25W3 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $11.94368 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 25 (22 + 3 Power) | 2 | Through Hole | 4 (DC, C) - 25W3 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Shielded | |||
0 In Stock Check Lead Time | 2,400 : $11.94368 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 25 (22 + 3 Power) | 2 | Through Hole | 4 (DC, C) - 25W3 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | - | Shielded | |||
0 In Stock Check Lead Time | 2,400 : $11.94368 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 25 (22 + 3 Power) | 2 | Through Hole | 4 (DC, C) - 25W3 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | - | Shielded | |||
0 In Stock Check Lead Time | 2,400 : $11.94368 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 25 (22 + 3 Power) | 2 | Through Hole | 4 (DC, C) - 25W3 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | Shielded | |||
0 In Stock Check Lead Time | 2,400 : $12.48988 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 25 (22 + 3 Power) | 2 | Panel Mount, Through Hole | 4 (DC, C) - 25W3 | Signal and Power | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $12.48988 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 25 (22 + 3 Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 25W3 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $12.48988 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 25 (22 + 3 Power) | 2 | Panel Mount, Through Hole | 4 (DC, C) - 25W3 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $12.48988 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 25 (22 + 3 Power) | 2 | Through Hole | 4 (DC, C) - 25W3 | Signal and Power | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Board Lock, Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $12.48988 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 25 (22 + 3 Power) | 2 | Panel Mount, Through Hole | 4 (DC, C) - 25W3 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $12.48988 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 25 (22 + 3 Power) | 2 | Panel Mount, Through Hole | 4 (DC, C) - 25W3 | Signal and Power | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $12.48988 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 25 (22 + 3 Power) | 2 | Panel Mount, Through Hole | 4 (DC, C) - 25W3 | Signal and Power | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $12.48988 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 25 (22 + 3 Power) | 2 | Panel Mount, Through Hole | 4 (DC, C) - 25W3 | Signal and Power | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $12.48988 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 25 (22 + 3 Power) | 2 | Through Hole | 4 (DC, C) - 25W3 | Signal and Power | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | - | Board Lock, Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $12.48988 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 25 (22 + 3 Power) | 2 | Panel Mount, Through Hole | 4 (DC, C) - 25W3 | Signal and Power | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $12.48988 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 25 (22 + 3 Power) | 2 | Panel Mount, Through Hole | 4 (DC, C) - 25W3 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $12.48988 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 25 (22 + 3 Power) | 2 | Panel Mount, Through Hole | 4 (DC, C) - 25W3 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $12.48988 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 25 (22 + 3 Power) | 2 | Through Hole | 4 (DC, C) - 25W3 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | - | Board Lock, Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $12.48988 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 25 (22 + 3 Power) | 2 | Panel Mount, Through Hole | 4 (DC, C) - 25W3 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $12.48988 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 25 (22 + 3 Power) | 2 | Through Hole | 4 (DC, C) - 25W3 | Signal and Power | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | - | Board Lock, Grounding Indents, Shielded |