13 (7 + 6 Coax or Power) D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
295 In Stock | 1 : $8.16000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Coax or Power) | 2 | Panel Mount | 4 (DC, C) - 13W6 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 3.94µin (0.10µm) | - | UL94 V-0 | 5A | - | Grounding Indents | |||
415 In Stock | 1 : $24.95000 Bag | Bag | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Coax or Power) | 2 | Panel Mount | 4 (DC, C) - 13W6 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A | - | Grounding Indents, Shielded | |||
83 In Stock | 1 : $11.38000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Coax or Power) | 2 | Panel Mount | 4 (DC, C) - 13W6 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
75 In Stock | 1 : $11.76000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (7 + 6 Coax or Power) | 2 | Panel Mount | 4 (DC, C) - 13W6 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 3.94µin (0.10µm) | - | UL94 V-0 | 5A | - | - | |||
51 In Stock | 1 : $38.11000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Coax or Power) | 2 | Panel Mount | 4 (DC, C) - 13W6 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Shielded | |||
25 In Stock | 1 : $39.60000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (7 + 6 Coax or Power) | 2 | Panel Mount | 4 (DC, C) - 13W6 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Shielded | |||
20 In Stock | 1 : $39.91000 Box | Box | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Coax or Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 13W6 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | - | |||
47 In Stock | 1 : $12.42000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Coax or Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 13W6 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | - | - | - | UL94 V-0 | 5A | - | Grounding Indents | ||
21 In Stock | 1 : $16.87000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Coax or Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 13W6 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | Grounding Indents | ||
49 In Stock | 1 : $21.47000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (7 + 6 Coax or Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 13W6 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | - | ||
25 In Stock 43 Marketplace | 1 : $38.74000 Box | Bulk Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (7 + 6 Coax or Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 13W6 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | - | |||
95 In Stock | 1 : $38.51000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Coax or Power) | 2 | Through Hole, Right Angle | 4 (DC, C) - 13W6 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | Metal | Steel | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
25 In Stock | 1 : $39.91000 Box | Box | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Coax or Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 13W6 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | - | |||
82 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (7 + 6 Coax or Power) | 2 | Through Hole | 4 (DC, C) - 13W6 | Signal and Coax or Power (Not Included) | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | Board Lock | |||
0 In Stock Check Lead Time | 1 : $12.07000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (7 + 6 Coax or Power) | 2 | Panel Mount | 4 (DC, C) - 13W6 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
19 In Stock | 1 : $13.56000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (7 + 6 Coax or Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 13W6 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | - | - | - | UL94 V-0 | 5A | - | - | ||
15 In Stock | 1 : $9.82000 Box | - | Box | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Coax or Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 13W6 | Signal and Coax or Power (Not Included) | Housing/Shell (4-40) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 7.5A | - | Grounding Indents | ||
0 In Stock | Active | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (7 + 6 Coax or Power) | 2 | Panel Mount, Through Hole | 4 (DC, C) - 13W6 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | - | |||
0 In Stock Check Lead Time | 50 : $8.93320 Box | - | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (7 + 6 Coax or Power) | 2 | Through Hole | 4 (DC, C) - 13W6 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | - | IP20 | UL94 V-0 | 7.5A | - | - | ||
0 In Stock Check Lead Time | 25 : $9.21200 Box | - | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (7 + 6 Coax or Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 13W6 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 7.5A | - | - | ||
0 In Stock Check Lead Time | 25 : $9.88720 Box | - | Box | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Coax or Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 13W6 | Signal and Coax or Power (Not Included) | Cable Side (4-40) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 7.5A | - | Grounding Indents | ||
0 In Stock Check Lead Time | 50 : $10.73480 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Coax or Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 13W6 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | - | - | Grounding Indents | ||
0 In Stock | Active | Bag | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Coax or Power) | 2 | Panel Mount | 4 (DC, C) - 13W6 | Signal and Coax or Power (Not Included) | Cable Side (M3) | Solder Cup | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | - | 7.5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 25 : $11.41560 Box | - | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (7 + 6 Coax or Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 13W6 | Signal and Coax or Power (Not Included) | Cable Side (4-40) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 7.5A | - | - | ||
0 In Stock Check Lead Time | 50 : $13.41880 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (7 + 6 Coax or Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 13W6 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | - | - | - | - | - | - |