Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
CONN D SUB PIN CONTACT 8 AWG
CONN D SUB PIN CONTACT 8 AWG
$52.44000
0 - Immediate
JAE ElectronicsJAE Electronics
1
670-DM53745-1R-ND
DM
Bag
ActiveCoaxialMale PinMachined8 AWGSolder-Gold-----
CONN D SUB COAX CONTACT
CONN D SUB COAX CONTACT
$54.96000
0 - Immediate
JAE ElectronicsJAE Electronics
1
670-DM53742-5001R-ND
DM
Bag
ActiveCoaxialMale PinMachinedRG-179 B/U, 316 B/USolder-Gold-----
FCT TERM HPWR CRP RCPT 40 AMP 8-
FCT TERM HPWR CRP RCPT 40 AMP 8-
$3.39220
0 - Immediate
MolexMolex
100
Non-Stock
900-1731120322-ND
*
Bulk
Active------------
FCT TERM HPWR
FCT TERM HPWR
$4.47920
0 - Immediate
MolexMolex
200
Non-Stock
900-1731121232-ND
*
Bulk
Active------------
FCT TERM HFREQ STR CRP PLG 50 OH
FCT TERM HFREQ STR CRP PLG 50 OH
$14.24230
0 - Immediate
MolexMolex
100
Non-Stock
900-1731140197-ND
*
Bulk
Active------------
4.0 W/W REC.TER'L-OBD2
4.0 W/W REC.TER'L-OBD2
Active
0 - Immediate
MolexMolex
-
Non-Stock
900-0504208200-ND
*
Bulk
Active------------
Showing
1 - 6
of 6

D-Sub, D-Shaped Connectors - Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.