D-Sub, D-Shaped Connector Contacts
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,040 In Stock | 1 : $0.15000 Bulk | Bulk | Active | Signal | Male Pin | Stamped | 20-24 AWG | Crimp | Brass | Gold | 8.00µin (0.203µm) | Gold | Flash | - | Insulation Support | - | - | |||
2,706 In Stock | 1 : $0.19000 Bulk | Bulk | Active | Signal | Female Socket | Stamped | 20-24 AWG | Crimp | Phosphor Bronze | Gold | 15.0µin (0.38µm) | - | - | - | Insulation Support | - | - | |||
3,342 In Stock | 1 : $0.15000 Bag | Bag | Active | Signal | Male Pin | Stamped | 20-24 AWG | Crimp | - | Gold | Flash | - | - | - | Insulation Support | - | - | |||
0 In Stock Check Lead Time | 1 : $1.21000 Bulk | - | Bulk | Active | Signal | Female Socket | Machined | 20-24 AWG | Crimp | Beryllium Copper | Gold | 50.0µin (1.27µm) | - | - | 20 | - | Military | MIL-C-39029 | ||
0 In Stock Check Lead Time | 10,000 : $0.09525 Bulk | Bulk | Active | Signal | Male Pin | Stamped | 24-28 AWG | Crimp | - | Gold | 15.0µin (0.38µm) | - | - | - | Insulation Support | - | - |