D-Sub, D-Shaped Connector Backshells, Hoods

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
024658-0000
DA24658
CONN BACKSHELL 15POS 180DEG
ITT Cannon, LLC
783
In Stock
1 : $29.38000
Bag
-
Bag
Active
One Piece Backshell
15
A
15pos and HD26pos
Flat
180°
Unshielded
Metal
Metal, Carbon Steel
Yellow Chromate over Cadmium
Assembly Hardware, Cable Clamp
-
-
1727040098
1727040098
CONN BACKSHELL 15POS 180DEG SHLD
Molex
866
In Stock
1 : $16.23000
Bulk
Bulk
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
180°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware, Cable Clamp, Strain Relief
Mating Screws 4-40
Silver
1727040097
1731110061
CONN BACKSHELL 15POS 45DEG SHLD
Molex
405
In Stock
1 : $11.76000
Bulk
Bulk
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
45°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware, Cable Clamp, Strain Relief
Mating Screws 4-40
Silver
1727040098
1731110060
CONN BACKSHELL 15POS 180DEG SHLD
Molex
61
In Stock
1 : $14.41000
Bulk
Bulk
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
180°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware, Cable Clamp, Strain Relief
Mating Screws 4-40
Silver
Showing
of 4

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.