Showing
1 - 25
of 134
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
CONN D SUB 15 POS PIN CABLE CONN
CONN D SUB 15 POS PIN CABLE CONN
$5.90000
0 - Immediate
JAE ElectronicsJAE Electronics
1
670-DA-15P-NR-ND
DA
Bag
ActiveD-SubPlug, Male Pins152Panel Mount2 (DA, A)SignalHousing/Shell (Unthreaded)Solder CupSteel, Clear Chromate Plated ZincGold--UL94 V-05A--
CONN D SUB 15 POS SOCK CABLE CON
CONN D SUB 15 POS SOCK CABLE CON
$8.69000
0 - Immediate
JAE ElectronicsJAE Electronics
1
670-DA-15S-NR-ND
DA
Bag
ActiveD-SubReceptacle, Female Sockets152Panel Mount2 (DA, A)SignalHousing/Shell (Unthreaded)Solder CupSteel, Clear Chromate Plated ZincGold--UL94 V-05A--
CONN D SUB 9 POS STR PCB CONN
CONN D SUB 9 POS STR PCB CONN
$8.69000
0 - Immediate
JAE ElectronicsJAE Electronics
1
670-DE-9P-T-NR-ND
DE
-
ActiveD-SubPlug, Male Pins92Panel Mount, Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)SolderSteel, Clear Chromate Plated ZincGold--UL94 V-05A--
CONN D SUB 9 POS PIN CABLE CONN
CONN D SUB 9 POS PIN CABLE CONN
$8.69000
0 - Immediate
JAE ElectronicsJAE Electronics
1
670-DE-9PR-ND
DE
Bag
ActiveD-SubPlug, Male Pins92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel, Clear Chromate Plated ZincGold---5A--
CONN D SUB 9 POS SOCK CABLE CONN
CONN D SUB 9 POS SOCK CABLE CONN
$8.69000
0 - Immediate
JAE ElectronicsJAE Electronics
1
670-DE-9SR-ND
DE
Bag
ActiveD-SubReceptacle, Female Sockets92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel, Clear Chromate Plated ZincGold---5A--
CONN 15 POS SCKT PCB R/A HDR
CONN 15 POS SCKT PCB R/A HDR
$9.45000
0 - Immediate
JAE ElectronicsJAE Electronics
1
670-D02-M15SAG-21L9E-ND
D02
Bag
ActiveD-Sub, High DensityReceptacle, Female Sockets153Through Hole, Right Angle1 (DE, E) High DensitySignalBoard Side (4-40)Solder----UL94 V-03A0.350" (8.89mm)Board Lock
CONN D SUB 15 POS SCKT CABLE CON
CONN D SUB 15 POS SCKT CABLE CON
$10.02000
0 - Immediate
JAE ElectronicsJAE Electronics
1
670-DA-15SR-ND
DA
Bag
ActiveD-SubReceptacle, Female Sockets152Panel Mount2 (DA, A)SignalHousing/Shell (Unthreaded)Solder CupSteel, Clear Chromate Plated ZincGold---5A--
CONN D SUB 25 POS PIN CABLE CONN
CONN D SUB 25 POS PIN CABLE CONN
$10.64000
0 - Immediate
JAE ElectronicsJAE Electronics
1
670-DB-25PR-ND
DB
Bag
ActiveD-SubPlug, Male Pins252Panel Mount3 (DB, B)SignalHousing/Shell (Unthreaded)Solder CupSteel, Clear Chromate Plated ZincGold---5A--
CONN D SUB 9 POS PIN CABLE CONN
CONN D SUB 9 POS PIN CABLE CONN
$10.95000
0 - Immediate
JAE ElectronicsJAE Electronics
1
670-DE-9P-NR-ND
DE
Bag
ActiveD-SubPlug, Male Pins92Panel Mount1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel, Clear Chromate Plated ZincGold--UL94 V-05A--
POWER COMBO D VERTICAL PCB - SHO
POWER COMBO D VERTICAL PCB - SHO
$12.29000
0 - Immediate
NorComp Inc.NorComp Inc.
1
37-681M3W3103L101-ND
Power-D 681M
Tray
ActiveD-Sub, ComboPlug, Male Pins3 (Power)1Panel Mount, Through Hole2 (DA, A) - 3W3PowerHousing/Shell (Unthreaded)SolderSteel, Nickel PlatedGoldFlash-UL94 V-040A-Grounding Indents
POWER COMBO D VERTICAL PCB - SHO
POWER COMBO D VERTICAL PCB - SHO
$12.86000
0 - Immediate
NorComp Inc.NorComp Inc.
1
37-681M7W2103L101-ND
Power-D 681M
Tray
ActiveD-Sub, ComboPlug, Male Pins7 (5 + 2 Power)2Panel Mount, Through Hole2 (DA, A) - 7W2Signal and PowerHousing/Shell (Unthreaded)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A, 40A-Grounding Indents
CONN D SUB 25 POS SCKT CABLE CON
CONN D SUB 25 POS SCKT CABLE CON
$13.23000
0 - Immediate
JAE ElectronicsJAE Electronics
1
670-DB-25SR-ND
DB
Bag
ActiveD-SubReceptacle, Female Sockets252Panel Mount3 (DB, B)SignalHousing/Shell (Unthreaded)Solder CupSteel, Clear Chromate Plated ZincGold---5A--
POWER COMBO D VERTICAL PCB - SHO
POWER COMBO D VERTICAL PCB - SHO
$13.63000
0 - Immediate
NorComp Inc.NorComp Inc.
1
37-681M7W2103L111-ND
Power-D 681M
Tray
ActiveD-Sub, ComboPlug, Male Pins7 (5 + 2 Power)2Panel Mount, Through Hole2 (DA, A) - 7W2Signal and PowerBoard Side (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A, 40A-Grounding Indents
POWER COMBO D VERTICAL PCB - SHO
POWER COMBO D VERTICAL PCB - SHO
$13.89000
0 - Immediate
NorComp Inc.NorComp Inc.
1
37-681M7W2103L141-ND
Power-D 681M
Tray
ActiveD-Sub, ComboPlug, Male Pins7 (5 + 2 Power)2Panel Mount, Through Hole2 (DA, A) - 7W2Signal and PowerBoard Side (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A, 40A-Board Lock, Grounding Indents
POWER COMBO D VERTICAL PCB - SHO
POWER COMBO D VERTICAL PCB - SHO
$13.96000
0 - Immediate
NorComp Inc.NorComp Inc.
1
37-681M3W3103L111-ND
Power-D 681M
Tray
ActiveD-Sub, ComboPlug, Male Pins3 (Power)1Panel Mount, Through Hole2 (DA, A) - 3W3PowerBoard Side (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-040A-Grounding Indents
POWER COMBO D VERTICAL PCB - SHO
POWER COMBO D VERTICAL PCB - SHO
$14.10000
0 - Immediate
NorComp Inc.NorComp Inc.
1
37-681M7W2103L151-ND
Power-D 681M
Tray
ActiveD-Sub, ComboPlug, Male Pins7 (5 + 2 Power)2Panel Mount, Through Hole2 (DA, A) - 7W2Signal and PowerBoard Side (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A, 40A-Board Lock, Grounding Indents
POWER COMBO D VERTICAL PCB - SHO
POWER COMBO D VERTICAL PCB - SHO
$14.13000
0 - Immediate
NorComp Inc.NorComp Inc.
1
37-681M3W3103L141-ND
Power-D 681M
Tray
ActiveD-Sub, ComboPlug, Male Pins3 (Power)1Panel Mount, Through Hole2 (DA, A) - 3W3PowerBoard Side (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-040A-Board Lock, Grounding Indents
POWER COMBO D VERTICAL PCB - SHO
POWER COMBO D VERTICAL PCB - SHO
$14.20000
0 - Immediate
NorComp Inc.NorComp Inc.
1
37-681M3W3203L101-ND
Power-D 681M
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets3 (Power)1Panel Mount, Through Hole2 (DA, A) - 3W3PowerHousing/Shell (Unthreaded)SolderSteel, Nickel PlatedGoldFlash-UL94 V-040A--
POWER COMBO D VERTICAL PCB - SHO
POWER COMBO D VERTICAL PCB - SHO
$14.60000
0 - Immediate
NorComp Inc.NorComp Inc.
1
37-681M3W3103L151-ND
Power-D 681M
Tray
ActiveD-Sub, ComboPlug, Male Pins3 (Power)1Panel Mount, Through Hole2 (DA, A) - 3W3PowerBoard Side (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-040A-Board Lock, Grounding Indents
POWER COMBO D VERTICAL PCB - SHO
POWER COMBO D VERTICAL PCB - SHO
$14.67000
0 - Immediate
NorComp Inc.NorComp Inc.
1
37-681M7W2203L101-ND
Power-D 681M
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets7 (5 + 2 Power)2Panel Mount, Through Hole2 (DA, A) - 7W2Signal and PowerHousing/Shell (Unthreaded)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A, 40A--
POWER COMBO D VERTICAL PCB - SHO
POWER COMBO D VERTICAL PCB - SHO
$15.40000
0 - Immediate
NorComp Inc.NorComp Inc.
1
37-681M17W2103L101-ND
Power-D 681M
Tray
ActiveD-Sub, ComboPlug, Male Pins17 (15 + 2 Power)2Panel Mount, Through Hole3 (DB, B) - 17W2Signal and PowerHousing/Shell (Unthreaded)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A, 40A-Grounding Indents
POWER COMBO D VERTICAL PCB - SHO
POWER COMBO D VERTICAL PCB - SHO
$15.93000
0 - Immediate
NorComp Inc.NorComp Inc.
1
37-681M7W2203L141-ND
Power-D 681M
Tray
ActiveD-Sub, ComboReceptacle, Female Sockets7 (5 + 2 Power)2Panel Mount, Through Hole2 (DA, A) - 7W2Signal and PowerBoard Side (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A, 40A-Board Lock
POWER COMBO D R/A PCB - SHORT TA
POWER COMBO D R/A PCB - SHORT TA
$15.96000
0 - Immediate
NorComp Inc.NorComp Inc.
1
37-684M3W3103L621-ND
Power-D 684M
Tray
ActiveD-Sub, ComboPlug, Male Pins3 (Power)1Board Edge, Through Hole, Right Angle2 (DA, A) - 3W3PowerHousing/Shell (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-040A-Board Lock, Grounding Indents, Mounting Brackets
POWER COMBO D VERTICAL PCB - SHO
POWER COMBO D VERTICAL PCB - SHO
$15.99000
0 - Immediate
NorComp Inc.NorComp Inc.
1
37-681M13W3103L101-ND
Power-D 681M
Tray
ActiveD-Sub, ComboPlug, Male Pins13 (10 + 3 Power)2Panel Mount, Through Hole3 (DB, B) - 13C3, 13W3Signal and PowerHousing/Shell (Unthreaded)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A, 40A-Grounding Indents
POWER COMBO D VERTICAL PCB - SHO
POWER COMBO D VERTICAL PCB - SHO
$16.03000
0 - Immediate
NorComp Inc.NorComp Inc.
1
37-681M5W5103L101-ND
Power-D 681M
Tray
ActiveD-Sub, ComboPlug, Male Pins5 (Power)1Panel Mount, Through Hole3 (DB, B) - 5W5PowerHousing/Shell (Unthreaded)SolderSteel, Nickel PlatedGoldFlash-UL94 V-040A--
Showing
1 - 25
of 134

D-Sub Connectors


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.