Showing
1 - 25
of 33
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
1688379
1688379
CONN D-SUB PLUG 9POS TERM BLK
Phoenix Contact
115
In Stock
1,657
Factory
1 : $51.93000
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Terminal Block-Gold-IP20UL94 V-05A--
1688395
1688395
CONN D-SUB RCPT 9POS TERM BLK
Phoenix Contact
213
In Stock
1 : $57.38000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Terminal Block-Gold-IP20UL94 V-010A--
1688078
1688078
CONN D-SUB PLUG 15POS TERM BLK
Phoenix Contact
118
In Stock
343
Factory
1 : $63.37000
Bulk
Bulk
ActiveD-SubPlug, Male Pins152Free Hanging (In-Line)2 (DA, A)SignalHousing/Shell (Unthreaded)Terminal Block-Gold-IP20UL94 V-05A--
1688094
1688094
CONN D-SUB RCPT 15POS TERM BLK
Phoenix Contact
43
In Stock
1 : $65.43000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets152Free Hanging (In-Line)2 (DA, A)SignalHousing/Shell (Unthreaded)Terminal Block-Gold-IP20UL94 V-05A--
1689789
1689789
CONN D-SUB PLUG 25POS PNL MNT
Phoenix Contact
33
In Stock
111
Factory
1 : $110.17000
Bulk
Bulk
ActiveD-SubPlug, Male Pins252Panel Mount3 (DB, B)SignalHousing/Shell (Unthreaded)Terminal Block-Gold-IP20UL94 V-05A-Grounding Indents
1689776
1689776
CONN D-SUB RCPT 25POS PNL MNT
Phoenix Contact
11
In Stock
11
Factory
1 : $110.17000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets252Panel Mount3 (DB, B)SignalHousing/Shell (Unthreaded)Terminal Block-Gold-IP20UL94 V-05A--
1688887
1688887
CONN D-SUB RCPT 15POS SLDR CUP
Phoenix Contact
48
In Stock
1 : $16.36000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets152Free Hanging (In-Line)2 (DA, A)SignalHousing/Shell (Unthreaded)Solder CupSteel, Yellow Chromate PlatedGold--UL94 V-05A--
1688793
1688793
CONN D-SUB PLUG 9POS SLDR CUP
Phoenix Contact
10
In Stock
1 : $14.45000
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGold--UL94 V-05A-Grounding Indents
1688803
1688803
CONN D-SUB RCPT 9POS SLDR CUP
Phoenix Contact
40
In Stock
1 : $14.45000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGold--UL94 V-05A--
1688874
1688874
CONN D-SUB PLUG 15POS SLDR CUP
Phoenix Contact
18
In Stock
10
Factory
1 : $16.36000
Bulk
Bulk
ActiveD-SubPlug, Male Pins152Free Hanging (In-Line)2 (DA, A)SignalHousing/Shell (Unthreaded)Solder CupSteel, Yellow Chromate PlatedGold--UL94 V-05A-Grounding Indents
1655111
1655111
CONN D-SUB HD PLUG 15P SLDR CUP
Phoenix Contact
9
In Stock
1 : $21.21000
Bulk
Bulk
ActiveD-Sub, High DensityPlug, Male Pins153Free Hanging (In-Line)1 (DE, E) High DensitySignalHousing/Shell (Unthreaded)Solder CupSteel, Yellow Chromate PlatedGold--UL94 V-03A-Grounding Indents
1689899
1689899
CONN D-SUB PLUG 25POS SLDR CUP
Phoenix Contact
0
In Stock
1 : $32.44000
Bulk
Bulk
ActiveD-SubPlug, Male Pins252Free Hanging (In-Line)3 (DB, B)SignalHousing/Shell (Unthreaded)Solder CupSteel, Yellow Chromate PlatedGold--UL94 V-05A-Grounding Indents
1689271
1689271
CONN D-SUB PLUG 9POS TERM BLK
Phoenix Contact
1
In Stock
1 : $147.98000
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Terminal Block-Gold-IP67 - Dust Tight, WaterproofUL94 V-01A-Shielded
1654549
1654549
CONN D-SUB PLUG 9POS TERM BLK
Phoenix Contact
1
In Stock
1 : $253.86000
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)Signal-Terminal Block-Gold-IP67 - Dust Tight, WaterproofUL94 V-01A-Shielded
1689307
1689307
CONN D-SUB RCPT 9POS TERM BLK
Phoenix Contact
1
In Stock
1 : $258.79000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Terminal Block-Gold-IP67 - Dust Tight, WaterproofUL94 V-01A-Shielded
1689909
1689909
CONN D-SUB RCPT 25POS SLDR CUP
Phoenix Contact
0
In Stock
7
Factory
1 : $18.38000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets252Free Hanging (In-Line)3 (DB, B)SignalHousing/Shell (Unthreaded)Solder CupSteel, Yellow Chromate PlatedGold--UL94 V-05A--
1688382
1688382
CONN D-SUB PLUG 9POS R/A SLDR
Phoenix Contact
0
In Stock
1 : $22.81000
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (M3)SolderSteel, Yellow Chromate PlatedGold--UL94 V-05A0.370" (9.40mm)Board Lock, Grounding Indents, Mounting Brackets
1688816
1688816
CONN D-SUB PLUG 9POS IDC
Phoenix Contact
0
In Stock
5
Factory
1 : $24.31000
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)IDC, Ribbon CableSteel, Yellow Chromate PlatedGold--UL94 V-01A-Feed Through, Grounding Indents
1688900
1688900
CONN D-SUB RCPT 15POS IDC
Phoenix Contact
0
In Stock
1 : $24.62000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets152Free Hanging (In-Line)2 (DA, A)SignalHousing/Shell (Unthreaded)IDC, Ribbon CableSteelGold--UL94 V-05A-Feed Through
1688405
1688405
CONN D-SUB RCPT 9POS R/A SLDR
Phoenix Contact
0
In Stock
3
Factory
1 : $24.69000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (M3)SolderSteel, Yellow Chromate PlatedGold--UL94 V-05A0.370" (9.40mm)Board Lock, Mounting Brackets
1688081
1688081
CONN D-SUB PLUG 15POS R/A SLDR
Phoenix Contact
0
In Stock
1 : $26.88000
Bulk
Bulk
ActiveD-SubPlug, Male Pins152Through Hole, Right Angle2 (DA, A)SignalHousing/Shell (M3)SolderSteel, Yellow Chromate PlatedGold--UL94 V-05A-Board Lock, Grounding Indents, Mounting Brackets
CONN D-SUB PLUG 15POS R/A SLDR
1654808
CONN D-SUB PLUG 15POS R/A SLDR
Phoenix Contact
0
In Stock
1 : $29.45000
Bulk
Bulk
ActiveD-SubPlug, Male Pins152Through Hole, Right Angle2 (DA, A)SignalHousing/Shell (Unthreaded)SolderSteel, Tin PlatedGold--UL94 V-05A0.370" (9.40mm)-
1688120
1688120
CONN D-SUB RCPT 15POS R/A SLDR
Phoenix Contact
0
In Stock
1 : $29.78000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets152Through Hole, Right Angle2 (DA, A)SignalHousing/Shell (M3)SolderSteel, Yellow Chromate PlatedGold--UL94 V-05A0.370" (9.40mm)Board Lock, Mounting Brackets
1688890
1688890
CONN D-SUB PLUG 15POS IDC
Phoenix Contact
0
In Stock
5
Factory
1 : $31.98000
Bulk
Bulk
ActiveD-SubPlug, Male Pins152Free Hanging (In-Line)2 (DA, A)SignalHousing/Shell (Unthreaded)IDC, Ribbon CableSteelGold--UL94 V-05A-Feed Through, Grounding Indents
1689886
1689886
CONN D-SUB RCPT 25POS R/A SLDR
Phoenix Contact
0
In Stock
6
Factory
1 : $37.94000
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets252Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (4-40)SolderSteel, Yellow Chromate PlatedGold--UL94 V-05A0.370" (9.40mm)Board Lock
Showing
1 - 25
of 33

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.