Showing
1 - 25
of 1,528
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
D09P13A4GX00LF
CONN D-SUB PLUG 9POS R/A SLDR
$3.21000
1,975 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1478-ND
Delta D
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)SolderSteel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.409" (10.40mm)Board Lock, Grounding Indents, Mounting Brackets
D15P13A4GV00LF,D15P33E4GV00LF
CONN D-SUB PLUG 15POS R/A SLDR
$3.71000
2,737 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1492-ND
Delta D
Tray
ActiveD-SubPlug, Male Pins152Through Hole, Right Angle2 (DA, A)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.318" (8.08mm)Board Lock, Grounding Indents, Mounting Brackets
D15S13A4GV00(LF), D15S33E4GV00(LF)
CONN D-SUB RCPT 15POS R/A SLDR
$3.73000
4,167 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1498-ND
Delta D
Tray
ActiveD-SubReceptacle, Female Sockets152Through Hole, Right Angle2 (DA, A)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.318" (8.08mm)Board Lock, Mounting Brackets
D09S24A4GV00LF
CONN D-SUB RCPT 9POS VERT SLDR
$3.79000
4,631 - Immediate
23,040 - Factory
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1485-ND
Delta D
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact-Board Lock
D09P33E4GV00LF
CONN D-SUB PLUG 9POS R/A SLDR
$3.80000
1,289 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1480-ND
Delta D
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.318" (8.08mm)Board Lock, Grounding Indents, Mounting Brackets
D15S24A4GV00LF
CONN D-SUB RCPT 15POS VERT SLDR
$3.86000
4,889 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1497-ND
Delta D
Tray
ActiveD-SubReceptacle, Female Sockets152Through Hole2 (DA, A)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact-Board Lock
D25P24A4GV00LF
CONN D-SUB PLUG 25POS VERT SLDR
$4.38000
2,415 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1503-ND
Delta D
Tray
ActiveD-SubPlug, Male Pins252Through Hole3 (DB, B)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact-Board Lock, Grounding Indents
D25S24A4GV00(LF)
CONN D-SUB RCPT 25POS VERT SLDR
$5.05000
2,148 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1509-ND
Delta D
Tray
ActiveD-SubReceptacle, Female Sockets252Through Hole3 (DB, B)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact-Board Lock
D3W3P36A6GX08LF
CONN D-SUB PLUG 3POS R/A SLDR
$12.02000
2,265 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-2826-ND
Delta D
Tray
ActiveD-Sub, ComboPlug, Male Pins3 (Power)1Through Hole, Right Angle2 (DA, A) - 3W3PowerHousing/Shell (4-40)SolderSteel, Nickel PlatedGold30.0µin (0.76µm)-UL94 V-030A0.374" (9.50mm)Board Lock, Grounding Indents
Delta D Series
CONN D-SUB PLUG 9POS R/A SLDR
$1.55000
1,097 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5869-ND
Delta D
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (Unthreaded)SolderSteel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.409" (10.40mm)Grounding Indents
D09S24x4PA00LF
CONN D-SUB RCPT 9POS VERT SLDR
$2.02000
4,516 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-6493-ND
Delta D
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)SolderSteel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact--
D09S_00LF
CONN D-SUB RCPT 9POS R/A SLDR
$2.92000
1,148 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1484-ND
Delta D
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)SolderSteel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.409" (10.40mm)Board Lock, Mounting Brackets
d09p13a4gl00lf
CONN D-SUB PLUG 9POS R/A SLDR
$3.55000
1,092 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1476-ND
Delta D
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (M3)SolderSteel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.409" (10.40mm)Board Lock, Grounding Indents, Mounting Brackets
D09P24A6GV00LF
CONN D-SUB PLUG 9POS VERT SLDR
$3.87000
1,645 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5871-ND
Delta D
Tray
ActiveD-SubPlug, Male Pins92Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin-Nickel PlatedGold or Gold, GXT™30.0µin (0.76µm)-UL94 V-05A per Contact-Board Lock, Grounding Indents
Delta D Series
CONN D-SUB RCPT 37POS R/A SLDR
$3.90000
76 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5883-ND
Delta D
Tray
ActiveD-SubReceptacle, Female Sockets372Through Hole, Right Angle4 (DC, C)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.318" (8.08mm)Board Lock, Mounting Brackets
D15S(13,33)(A,E)4G(L, X)00(LF)
CONN D-SUB RCPT 15POS R/A SLDR
$3.91000
698 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1496-ND
Delta D
Tray
ActiveD-SubReceptacle, Female Sockets152Through Hole, Right Angle2 (DA, A)SignalHousing/Shell (4-40)SolderSteel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.409" (10.40mm)Board Lock, Mounting Brackets
D25S13A4GV00(LF), D25S33E4GV00(LF)
CONN D-SUB RCPT 25POS R/A SLDR
$4.13000
372 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1507-ND
Delta D
Tray
ActiveD-SubReceptacle, Female Sockets252Through Hole, Right Angle3 (DB, B)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.409" (10.40mm)Board Lock, Mounting Brackets
D15P13A4GL00LF
CONN D-SUB PLUG 15POS R/A SLDR
$4.16000
535 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1488-ND
Delta D
Tray
ActiveD-SubPlug, Male Pins152Through Hole, Right Angle2 (DA, A)SignalHousing/Shell (M3)SolderSteel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.409" (10.40mm)Board Lock, Grounding Indents, Mounting Brackets
D15S24A6GV00LF
CONN D-SUB RCPT 15POS VERT SLDR
$4.55000
195 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5553-ND
Delta D
Tray
ActiveD-SubReceptacle, Female Sockets152Through Hole2 (DA, A)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin-Nickel PlatedGold30.0µin (0.76µm)-UL94 V-05A per Contact-Board Lock
D09P24xxGV00LF
CONN D-SUB PLUG 9POS VERT SLDR
$4.58000
70 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-6356-ND
Delta D
Tray
ActiveD-SubPlug, Male Pins92Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin-Nickel PlatedGold30.0µin (0.76µm)-UL94 V-05A per Contact-Board Lock, Grounding Indents
D25S24A4GX00LF
CONN D-SUB RCPT 25POS VERT SLDR
$4.70000
133 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5557-ND
Delta D
Tray
ActiveD-SubReceptacle, Female Sockets252Through Hole3 (DB, B)SignalHousing/Shell (4-40)SolderSteel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact-Board Lock
D25P24A4GX00LF
CONN D-SUB PLUG 25POS VERT SLDR
$4.72000
346 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-6360-ND
Delta D
Tray
ActiveD-SubPlug, Male Pins252Through Hole3 (DB, B)SignalHousing/Shell (4-40)SolderSteel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact-Board Lock, Grounding Indents
D37P13A4GX00LF
CONN D-SUB PLUG 37POS R/A SLDR
$4.72000
170 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-5881-ND
Delta D
Tray
ActiveD-SubPlug, Male Pins372Through Hole, Right Angle4 (DC, C)SignalHousing/Shell (4-40)SolderSteel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.409" (10.40mm)Board Lock, Grounding Indents, Mounting Brackets
D25S13A4GX00(LF)
CONN D-SUB RCPT 25POS R/A SLDR
$4.76000
146 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-1508-ND
Delta D
Tray
ActiveD-SubReceptacle, Female Sockets252Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (4-40)SolderSteel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.409" (10.40mm)Board Lock, Mounting Brackets
D50S24A4GV00LF
CONN D-SUB RCPT 50POS VERT SLDR
$5.10000
945 - Immediate
Amphenol ICC (FCI)Amphenol ICC (FCI)
1
609-4799-ND
Delta D
Tray
ActiveD-SubReceptacle, Female Sockets503Through Hole5 (DD, D)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact-Board Lock
Showing
1 - 25
of 1,528

D-Sub Connectors


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.