Showing
1 - 25
of 4,134
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
2311765-1
CONN D-SUB RCPT 9POS R/A SLDR
$3.08000
12,860 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
2311765-1-ND
AMPLIMITE HD-20
Bulk
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)SolderSteel, Nickel PlatedGold--UL94 V-03A0.318" (8.08mm)Board Lock
2301838-1
CONN D-SUB RCPT 9POS VERT SLDR
$3.17000
30,300 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A132506-ND
AMPLIMITE HD-20
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalBoard Side (4-40)SolderSteel, Tin-Nickel PlatedGold15.0µin (0.38µm)-UL94 V-01.5A-Board Lock
2301826-1
CONN D-SUB PLUG 9POS VERT SLDR
$3.44000
7,978 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A132501-ND
AMPLIMITE HD-20
Tray
ActiveD-SubPlug, Male Pins92Through Hole1 (DE, E)SignalBoard Side (4-40)SolderSteel, Tin-Nickel PlatedGold15.0µin (0.38µm)-UL94 V-01.5A-Board Lock, Grounding Indents
2301843-2
CONN D-SUB PLUG 9POS R/A SLDR
$3.55000
5,849 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A132511-ND
AMPLIMITE HD-20
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)SolderSteel, Nickel PlatedGold15.0µin (0.38µm)-UL94 V-02A per Contact0.411" (10.43mm)Board Lock, Grounding Indents
2301826-2
CONN D-SUB PLUG 9POS VERT SLDR
$3.58000
1,695 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A132502-ND
AMPLIMITE HD-20
Tray
ActiveD-SubPlug, Male Pins92Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin-Nickel PlatedGold15.0µin (0.38µm)-UL94 V-01.5A-Board Lock, Grounding Indents
2301838-2
CONN D-SUB RCPT 9POS VERT SLDR
$3.73000
9,275 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A132507-ND
AMPLIMITE HD-20
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin-Nickel PlatedGold15.0µin (0.38µm)-UL94 V-01.5A-Board Lock
2301844-2
CONN D-SUB RCPT 9POS R/A SLDR
$3.91000
1,567 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A132513-ND
AMPLIMITE HD-20
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)SolderSteel, Nickel PlatedGold15.0µin (0.38µm)-UL94 V-02A per Contact0.411" (10.43mm)Board Lock
5-747905-5
CONN D-SUB RCPT 9POS SLDR CUP
$4.09000
9,155 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A102040-ND
AMPLIMITE HD-20
Tray
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-03A--
2301840-1
CONN D-SUB RCPT 15POS VERT SLDR
$4.47000
20,307 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A132508-ND
AMPLIMITE HD-20
Tray
ActiveD-SubReceptacle, Female Sockets152Through Hole2 (DA, A)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin-Nickel PlatedGold15.0µin (0.38µm)-UL94 V-01.5A-Board Lock
(5)747840-5
CONN D-SUB PLUG 9POS R/A SLDR
$4.88000
3,092 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32093-ND
AMPLIMITE HD-20
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-06A0.318" (8.08mm)Board Lock, Ground Strap, Grounding Indents
5745781-4
CONN D-SUB RCPT 9POS R/A SLDR
$5.06000
9,675 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32075-ND
AMPLIMITE HD-20
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)SolderSteel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-06A0.318" (8.08mm)Ground Strap
5747844-6
CONN D-SUB RCPT 9POS R/A SLDR
$5.12000
19,129 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32119-ND
AMPLIMITE HD-20
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-06A0.318" (8.08mm)Board Lock, Ground Strap
5747840-4
CONN D-SUB PLUG 9POS R/A SLDR
$5.25000
12,180 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32092-ND
AMPLIMITE HD-20
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)SolderSteel, Tin PlatedGold--UL94 V-06A0.318" (8.08mm)Board Lock, Ground Strap, Grounding Indents
2301841-2
CONN D-SUB RCPT 25POS VERT SLDR
$5.42000
7,501 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A132509-ND
AMPLIMITE HD-20
Tray
ActiveD-SubReceptacle, Female Sockets252Through Hole3 (DB, B)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin-Nickel PlatedGold15.0µin (0.38µm)-UL94 V-01.5A-Board Lock
5788796-1
CONN D-SUB RCPT 9POS R/A SLDR
$5.43000
5,168 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A107210-ND
AMPLIMITE HD-20
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)SolderSteel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-06A0.318" (8.08mm)Board Lock
747905
CONN D-SUB RCPT 9POS SLDR CUP
$5.56000
10,117 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32510-ND
AMPLIMITE HD-20
Tray
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGold8.00µin (0.203µm)-UL94 V-03A--
5747840-3
CONN D-SUB PLUG 9POS R/A SLDR
$5.96000
9,591 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32091-ND
AMPLIMITE HD-20
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-06A0.318" (8.08mm)Board Lock, Ground Strap, Grounding Indents
5-747908-2
CONN D-SUB PLUG 15POS SLDR CUP
$6.29000
16,468 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32503-ND
AMPLIMITE HD-20
Tray
ActiveD-SubPlug, Male Pins152Free Hanging (In-Line)2 (DA, A)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGold8.00µin (0.203µm)-UL94 V-03A-Grounding Indents
5747844-4
CONN D-SUB RCPT 9POS R/A SLDR
$6.35000
36,067 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32117-ND
AMPLIMITE HD-20
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)SolderSteel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-06A0.318" (8.08mm)Board Lock, Ground Strap
747904
CONN D-SUB PLUG 9POS SLDR CUP
$6.35000
11,725 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32507-ND
AMPLIMITE HD-20
Tray
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGold8.00µin (0.203µm)-UL94 V-03A-Grounding Indents
(5)747844-5
CONN D-SUB RCPT 9POS R/A SLDR
$6.36000
11,447 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32118-ND
AMPLIMITE HD-20
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-06A0.318" (8.08mm)Board Lock, Ground Strap
(5)747844-3
CONN D-SUB RCPT 9POS R/A SLDR
$6.49000
2,174 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32116-ND
AMPLIMITE HD-20
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-06A0.318" (8.08mm)Board Lock, Ground Strap
5745076-3
CONN D-SUB RCPT 9POS VERT SLDR
$6.89000
2,033 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A34024-ND
AMPLIMITE HD-20
Tube
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-GoldFlash-UL94 V-06A--
5747840-6
CONN D-SUB PLUG 9POS R/A SLDR
$7.00000
843 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32094-ND
AMPLIMITE HD-20
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin PlatedGold--UL94 V-06A0.318" (8.08mm)Board Lock, Ground Strap, Grounding Indents
5-747912-2
CONN D-SUB PLUG 25POS SLDR CUP
$7.15000
5,190 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32505-ND
AMPLIMITE HD-20
Tray
ActiveD-SubPlug, Male Pins252Free Hanging (In-Line)3 (DB, B)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGold8.00µin (0.203µm)-UL94 V-03A-Grounding Indents
Showing
1 - 25
of 4,134

D-Sub Connectors


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.