Showing
1 - 25
of 2,574
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
09561517512
CONN D-SUB HD RCPT 15P VERT SLDR
$6.10000
1,160 - Immediate
HARTINGHARTING
1
1195-2300-ND
-
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets153Through Hole1 (DE, E) High DensitySignalBoard Side (4-40)SolderSteel, Nickel Plated---UL94 V-02A-Board Lock
09552296812741
CONN D-SUB PLUG 15POS SMD SLDR
$8.86000
5,898 - Immediate
HARTINGHARTING
1
1195-4008-2-ND
1195-4008-1-ND
1195-4008-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveD-SubPlug, Male Pins152Surface Mount2 (DA, A)SignalHousing/Shell (4-40)SolderSteel, Nickel PlatedGold---5A-Board Guide
09552156612741
CONN D-SUB RCPT 15POS SMD SLDR
$8.86000
1,356 - Immediate
HARTINGHARTING
1
1195-4007-2-ND
1195-4007-1-ND
1195-4007-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveD-SubReceptacle, Female Sockets152Surface Mount2 (DA, A)SignalHousing/Shell (4-40)SolderSteel, Nickel PlatedGold---5A-Board Guide
09553156612741
CONN D-SUB RCPT 25POS SMD SLDR
$10.79000
2,218 - Immediate
HARTINGHARTING
1
1195-4009-2-ND
1195-4009-1-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveD-SubReceptacle, Female Sockets252Surface Mount3 (DB, B)SignalHousing/Shell (4-40)SolderSteel, Nickel PlatedGold---5A-Board Guide
09561515513
CONN D-SUB HD RCPT 15P VERT SLDR
$8.67000
2,659 - Immediate
HARTINGHARTING
1
1195-2298-ND
-
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets153Through Hole1 (DE, E) High DensitySignalMating Side, Female Screwlock (4-40)SolderSteel, Nickel PlatedGold or Gold-Palladium30.0µin (0.76µm)-UL94 V-02A-Board Lock
0956351x513
CONN D-SUB HD RCPT 44P VERT SLDR
$14.34000
1,031 - Immediate
HARTINGHARTING
1
1195-2324-ND
-
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets443Through Hole3 (DB, B) High DensitySignalMating Side, Female Screwlock (4-40)SolderSteel, Nickel Plated---UL94 V-02A-Board Lock
0956452x612
CONN D-SUB HD RCPT 62P R/A SLDR
$17.55000
1,903 - Immediate
HARTINGHARTING
1
1195-4909-ND
-
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets623Through Hole, Right Angle4 (DC, C) High DensitySignalHousing/Shell (4-40)SolderSteel, Nickel Plated---UL94 V-02A0.350" (8.89mm)Board Lock
09564527613
CONN D-SUB HD RCPT 62P R/A SLDR
$18.65000
556 - Immediate
HARTINGHARTING
1
1195-2335-ND
-
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets623Through Hole, Right Angle4 (DC, C) High DensitySignalMating Side, Female Screwlock (4-40)SolderSteel, Nickel Plated---UL94 V-02A0.350" (8.89mm)Board Lock
0956351x513
CONN D-SUB HD RCPT 44P VERT SLDR
$19.75000
211 - Immediate
HARTINGHARTING
1
1195-4900-ND
-
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets443Through Hole3 (DB, B) High DensitySignalMating Side, Female Screwlock (4-40)SolderSteel, Nickel PlatedGold or Gold-Palladium30.0µin (0.76µm)-UL94 V-02A-Board Lock
09665526616
CONN D-SUB RCPT 50POS R/A SLDR
$23.23000
456 - Immediate
HARTINGHARTING
1
1195-2568-ND
-
Bulk
ActiveD-SubReceptacle, Female Sockets503Through Hole, Right Angle5 (DD, D)SignalHousing/Shell (4-40)SolderSteel---UL94 V-06.5A0.409" (10.40mm)Board Lock
09665526612
CONN D-SUB RCPT 50POS R/A SLDR
$23.33000
600 - Immediate
HARTINGHARTING
1
1195-5050-ND
-
Bulk
ActiveD-SubReceptacle, Female Sockets503Through Hole, Right Angle5 (DD, D)SignalHousing/Shell (4-40)SolderSteel---UL94 V-06.5A0.409" (10.40mm)Board Lock
0956551x513
CONN D-SUB HD RCPT 78P VERT SLDR
$24.10000
295 - Immediate
HARTINGHARTING
1
1195-2345-ND
-
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets784Through Hole5 (DD, D) High DensitySignalMating Side, Female Screwlock (4-40)SolderSteel, Nickel Plated---UL94 V-02A-Board Lock
09665627811
CONN D-SUB PLUG 50POS R/A SLDR
$26.20000
277 - Immediate
HARTINGHARTING
1
1195-5057-ND
-
Tray
ActiveD-SubPlug, Male Pins503Through Hole, Right Angle5 (DD, D)SignalHousing/Shell (M3)SolderSteel---UL94 V-07.5A-Board Lock, Grounding Indents
09665626816
CONN D-SUB PLUG 50POS R/A SLDR
$27.94000
228 - Immediate
HARTINGHARTING
1
1195-5056-ND
-
Tray
ActiveD-SubPlug, Male Pins503Through Hole, Right Angle5 (DD, D)SignalHousing/Shell (4-40)SolderSteel---UL94 V-07.5A-Board Lock, Grounding Indents
0956551x513
CONN D-SUB HD RCPT 78P VERT SLDR
$28.36000
333 - Immediate
HARTINGHARTING
1
1195-4914-ND
-
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets784Through Hole5 (DD, D) High DensitySignalMating Side, Female Screwlock (4-40)SolderSteel, Nickel PlatedGold or Gold-Palladium30.0µin (0.76µm)-UL94 V-02A-Board Lock
0956552x613
CONN D-SUB HD RCPT 78P R/A SLDR
$29.79000
1,074 - Immediate
HARTINGHARTING
1
1195-2346-ND
-
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets784Through Hole, Right Angle5 (DD, D) High DensitySignalMating Side, Female Screwlock (4-40)SolderSteel, Nickel Plated---UL94 V-02A0.350" (8.89mm)Board Lock
09675097658
CONN D-SUB PLUG 9POS R/A SLDR
$34.91000
280 - Immediate
HARTINGHARTING
1
1195-2783-ND
-
Bulk
ActiveD-SubPlug, Male Pins92Panel Mount, Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)SolderBrass, Tin PlatedGold or Gold-Palladium30.0µin (0.76µm)IP67 - Dust Tight, WaterproofUL94 V-05A0.228" (5.80mm)Board Lock, Grounding Indents, Mounting Brackets
0956552x613
CONN D-SUB HD RCPT 78P R/A SLDR
$38.98000
476 - Immediate
HARTINGHARTING
1
1195-4916-ND
-
Tray
ActiveD-Sub, High DensityReceptacle, Female Sockets784Through Hole, Right Angle5 (DD, D) High DensitySignalMating Side, Female Screwlock (4-40)SolderSteel, Nickel PlatedGold or Gold-Palladium30.0µin (0.76µm)-UL94 V-02A0.350" (8.89mm)Board Lock
09565525612
CONN D-SUB HD RCPT 78P R/A SLDR
$39.62000
4,450 - Immediate
HARTINGHARTING
1
1195-5796-ND
-
Bulk
ActiveD-Sub, High DensityReceptacle, Female Sockets784Through Hole, Right Angle5 (DD, D) High DensitySignalHousing/Shell (4-40)SolderSteel, Nickel PlatedGold or Gold-Palladium30.0µin (0.76µm)-UL94 V-02A0.350" (8.89mm)Board Lock
09672095604
CONN D-SUB PLUG 9POS SLDR CUP
$3.86000
153 - Immediate
HARTINGHARTING
1
1195-2755-ND
-
Tray
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel---UL94 V-06.5A-Grounding Indents
0956161x700
CONN D-SUB HD PLUG 15P VERT SLDR
$3.96000
0 - Immediate
HARTINGHARTING
1
1195-2304-ND
-
Tray
ActiveD-Sub, High DensityPlug, Male Pins153Through Hole1 (DE, E) High DensitySignalHousing/Shell (Unthreaded)SolderSteel, Nickel Plated---UL94 V-02A-Grounding Indents
09672094704
CONN D-SUB RCPT 9POS SLDR CUP
$4.00000
525 - Immediate
HARTINGHARTING
1
1195-2753-ND
-
Tray
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel---UL94 V-06.5A--
09672094715
CONN D-SUB RCPT 9POS SLDR CUP
$4.68000
1,454 - Immediate
HARTINGHARTING
1
1195-2754-ND
-
Tray
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel---UL94 V-06.5A--
09561527612
CONN D-SUB HD RCPT 15P R/A SLDR
$5.60000
1,774 - Immediate
HARTINGHARTING
1
1195-4887-ND
-
Bulk
ActiveD-Sub, High DensityReceptacle, Female Sockets153Through Hole, Right Angle1 (DE, E) High DensitySignalBoard Side (4-40)SolderSteel, Nickel Plated---UL94 V-02A0.350" (8.89mm)Board Lock
09681535612
CONN D-SUB RCPT 9POS R/A SLDR
$5.82000
156 - Immediate
HARTINGHARTING
1
1195-2797-ND
-
Bulk
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)SolderSteelGold or Gold-Palladium30.0µin (0.76µm)-UL94 V-06.5A0.318" (8.08mm)Board Lock
Showing
1 - 25
of 2,574

D-Sub Connectors


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.