Showing
1 - 25
of 4,132
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
5747872-4
CONN D-SUB PLUG 15POS VERT SLDR
$12.37000
3,959 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A34067-ND
AMPLIMITE HD-20
Tube
ActiveD-SubPlug, Male Pins152Through Hole2 (DA, A)SignalHousing/Shell (Unthreaded)SolderSteel, Tin PlatedGold--UL94 V-06A-Grounding Indents
5750638-1
CONN D-SUB PLUG 15POS VERT SLDR
$13.69000
2,386 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
5750638-1-ND
AMPLIMITE HD-20
Tube
ActiveD-SubPlug, Male Pins152Through Hole2 (DA, A)SignalHousing/Shell (4-40)SolderSteel, Tin PlatedGold--UL94 V-06A-Board Lock, Grounding Indents
5745967-4
CONN D-SUB RCPT 25POS VERT SLDR
$14.01000
1,890 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A35181-ND
AMPLIMITE HD-20
Tube
ActiveD-SubReceptacle, Female Sockets252Through Hole3 (DB, B)SignalHousing/Shell (Unthreaded)SolderSteel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-06A--
1658612-2
CONN D-SUB RCPT 25POS IDC
$17.59000
222 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
AFR25B-ND
AMPLIMITE HDF-20
Bulk
ActiveD-SubReceptacle, Female Sockets252Free Hanging (In-Line)3 (DB, B)SignalHousing/Shell (Unthreaded)IDC, Ribbon CableSteel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-01.25A-Feed Through
2-5174341-5
CONN D-TYPE CAP 68POS R/A SLDR
$43.10000
974 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A115120-ND
AMPLIMITE.050 II
Tray
ActiveD-TypeCap, Male Pins682Through Hole, Right Angle0.050 Pitch x 0.100 Row to RowSignalHousing/Shell (M2.5); LatchblocksSolderZinc, Nickel PlatedGold30.0µin (0.76µm)-UL94 V-01A0.149" (3.80mm)Board Lock, Shielded
5788798-1
CONN D-SUB RCPT 15POS R/A SLDR
$6.76000
942 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
5788798-1-ND
AMPLIMITE HD-20
Tray
ActiveD-SubReceptacle, Female Sockets152Through Hole, Right Angle2 (DA, A)SignalHousing/Shell (4-40)SolderSteel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-06A0.318" (8.08mm)Board Lock
5747250-4
CONN D-SUB PLUG 9POS R/A SLDR
$8.12000
346 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A2096-ND
AMPLIMITE HD-20
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)SolderSteel, Tin PlatedGold--UL94 V-06A0.318" (8.08mm)Ground Strap, Grounding Indents
1-(5)747871-3
CONN D-SUB PLUG 9POS VERT SLDR
$8.93000
987 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A34089-ND
AMPLIMITE HD-20
Tube
ActiveD-SubPlug, Male Pins92Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-06A-Grounding Indents
5745968-7
CONN D-SUB PLUG 25POS VERT SLDR
$9.83000
153 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A34080-ND
AMPLIMITE HD-20
Tube
ActiveD-SubPlug, Male Pins252Through Hole3 (DB, B)SignalHousing/Shell (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-06A-Grounding Indents
1-338170-2
CONN D-SUB PLUG 25POS R/A SLDR
$11.28000
623 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A121086-ND
AMPLIMITE HD-20
Tray
ActiveD-SubPlug, Male Pins252Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (4-40)SolderSteel, Tin PlatedGold--UL94 V-06A0.406" (10.30mm)Board Lock, Grounding Indents
747843-4
CONN D-SUB PLUG 37POS R/A SLDR
$14.02000
189 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A23289-ND
AMPLIMITE HD-20
Tray
ActiveD-SubPlug, Male Pins372Through Hole, Right Angle4 (DC, C)SignalHousing/Shell (4-40)SolderSteel, Tin PlatedGold--UL94 V-06A0.318" (8.08mm)Board Lock, Grounding Indents
5748907-2
CONN D-SUB RCPT 9POS R/A SLDR
$14.23000
200 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A35156-ND
AMPLIMITE HD-20
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-GoldFlash-UL94 V-0-0.590" (14.99mm)Board Lock
5749621-4
CONN D-TYPE PLUG 40POS IDC
$15.26000
1,047 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A31793-ND
AMPLIMITE .050 III
Bulk
ActiveD-TypePlug, Male Pins402Free Hanging (In-Line)0.050 Pitch x 0.100 Row to RowSignal-IDC, Ribbon CableSteel, Tin-Nickel PlatedGold--UL94 V-01A-Shielded
5-747917-2
CONN D-SUB RCPT 37POS SLDR CUP
$16.46000
1,733 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A34114-ND
AMPLIMITE HD-20
Tray
ActiveD-SubReceptacle, Female Sockets372Free Hanging (In-Line)4 (DC, C)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGold8.00µin (0.203µm)-UL94 V-03A--
1658608-1
CONN D-SUB PLUG 37POS IDC
$20.16000
301 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
AML37B-ND
AMPLIMITE HDF-20
Bulk
ActiveD-SubPlug, Male Pins372Free Hanging (In-Line)4 (DC, C)SignalHousing/Shell (4-40)IDC, Ribbon CableSteel, Tin PlatedGold--UL94 V-01.25A-Feed Through, Grounding Indents
5745922-2
CONN D-SUB RCPT 25P VERT PRESS
$28.80000
329 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A35195-ND
AMPLIMITE HD-20
Tray
ActiveD-SubReceptacle, Female Sockets252Through Hole3 (DB, B)SignalHousing/Shell (Unthreaded)Press-FitSteel, Tin PlatedGoldFlash-UL94 V-0---
747840-6
CONN D-SUB PLUG 9POS R/A SLDR
$6.37000
130 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A23279-ND
AMPLIMITE HD-20
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin PlatedGold--UL94 V-06A0.318" (8.08mm)Board Lock, Ground Strap, Grounding Indents
747467-1
CONN D-SUB PLUG 9POS R/A SLDR
$7.78000
344 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A23373-ND
AMPLIMITE HD-20
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (Unthreaded)Solder-GoldFlash-UL94 V-06A0.590" (14.99mm)-
788800-1
CONN D-SUB RCPT 25POS R/A SLDR
$8.99000
476 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
788800-1-ND
AMPLIMITE HD-20
Bulk
ActiveD-SubReceptacle, Female Sockets252Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (4-40)SolderSteel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-06A0.318" (8.08mm)Board Lock
5745183-2
CONN D-SUB RCPT 9POS VERT SLDR
$11.83000
378 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A34046-ND
AMPLIMITE HDP-20
Tube
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)SolderSteel, Tin PlatedGoldFlash-UL94 V-06A--
5787170-7
CONN D-TYPE RCPT 68POS R/A SLDR
$12.84000
405 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A3324-ND
AMPLIMITE .050 III
Tube
ActiveD-TypeReceptacle, Female Sockets682Board Edge, Through Hole, Right Angle0.050 Pitch x 0.100 Row to RowSignalHousing/Shell (4-40)SolderSteel, Nickel PlatedGold--UL94 V-01A0.146" (3.71mm)Board Lock, Shielded
1-745494-7
CONN D-SUB PLUG 15POS IDC
$14.09000
110 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A31967-ND
AMPLIMITE HDE-20
Bulk
ActiveD-SubPlug, Male Pins152Free Hanging (In-Line)2 (DA, A)SignalHousing/Shell (Unthreaded)IDC, Discrete WireSteel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-0Varies by Wire Gauge-Grounding Indents
747516-9
CONN D-SUB RCPT 9POS IDC
$16.07000
285 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A35213-ND
AMPLIMITE HDE-20
Bulk
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)IDC, Discrete WireSteel, Tin PlatedGoldFlash-UL94 V-0Varies by Wire Gauge-Backshell, Shielded
5747461-5
CONN D-SUB RCPT 25POS R/A SLDR
$20.92000
205 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A33992-ND
AMPLIMITE HD-20
Tray
ActiveD-SubReceptacle, Female Sockets252Through Hole, Right Angle3 (DB, B)SignalMating Side, Female Screwlock (4-40)Solder-GoldFlash-UL94 V-06A0.590" (14.99mm)-
5786555-7
CONN D-TYPE RCPT 68P VERT PRESS
$23.20000
1,415 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A31823-ND
AMPLIMITE .050 III
Tube
ActiveD-TypeReceptacle, Female Sockets682Through Hole0.050 Pitch x 0.100 Row to RowSignalHousing/Shell (4-40)Press-FitSteel, Nickel PlatedGold--UL94 V-01A-Shielded
Showing
1 - 25
of 4,132

D-Sub Connectors


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.