D-Sub Connector Assemblies

Results: 2
Manufacturer
NorComp Inc.TE Connectivity AMP Connectors
Series
171AMPLIMITE HD-20
Mounting Type
Panel MountThrough Hole, Right Angle
Flange Feature
Housing/Shell (4-40)Housing/Shell (Unthreaded)
Termination
SolderSolder Cup
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Contact Finish Thickness
-Flash
Current Rating (Amps)
5A6A
Backset Spacing
0.318" (8.08mm)-
Features
Ground Strap, Grounding IndentsGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
171-009-103L001
171-009-103L001
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
3,360
In Stock
1 : $1.88000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
5747250-4
5747250-4
CONN D-SUB PLUG 9POS R/A SLDR
TE Connectivity AMP Connectors
1,737
In Stock
1 : $7.62000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.318" (8.08mm)
Ground Strap, Grounding Indents
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.