Showing
of 30
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
182-025-112-531, 182-025-113R531
182-025-113R531
CONN D-SUB PLUG 25POS R/A SLDR
NorComp Inc.
10,878
In Stock
1 : $4.48000
Tray
Tray
ActiveD-SubPlug, Male Pins252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents
182-025-212-531, 182-025-213R531
182-025-213R531
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
5,939
In Stock
1 : $4.66000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock
182-025-113R181
182-025-113R181
CONN D-SUB PLUG 25POS R/A SLDR
NorComp Inc.
7,316
In Stock
1 : $5.44000
Tray
Tray
ActiveD-SubPlug, Male Pins252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalMating Side, Female Screwlock (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Ground Strap, Grounding Indents
182-025-213r561
182-025-213R561
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
9,425
In Stock
1 : $5.48000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalMating Side, Female Screwlock (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock
182-025-212-181, 182-025-213R181
182-025-213R181
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
511
In Stock
1 : $5.48000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalMating Side, Female Screwlock (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Ground Strap
182-025-113R161
182-025-113R161
CONN D-SUB PLUG 25POS R/A SLDR
NorComp Inc.
700
In Stock
1 : $4.48000
Tray
Tray
ActiveD-SubPlug, Male Pins252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (Unthreaded)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Ground Strap, Grounding Indents
182-025-112-171,182-025-113R171
182-025-113R171
CONN D-SUB PLUG 25POS R/A SLDR
NorComp Inc.
344
In Stock
1 : $4.48000
Tray
Tray
ActiveD-SubPlug, Male Pins252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Ground Strap, Grounding Indents
182-025-212-161, 182-025-213R161
182-025-213R161
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
475
In Stock
1 : $4.66000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (Unthreaded)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Ground Strap
182-025-212-171, 182-025-213R171
182-025-213R171
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
316
In Stock
1 : $4.66000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Ground Strap
CONN D-SUB PLUG 25POS R/A SLDR
182-025-113R561
CONN D-SUB PLUG 25POS R/A SLDR
NorComp Inc.
325
In Stock
1 : $5.29000
Tray
Tray
ActiveD-SubPlug, Male Pins252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalMating Side, Female Screwlock (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents
CONN D-SUB PLUG 25POS R/A SLDR
182-025-113R451
CONN D-SUB PLUG 25POS R/A SLDR
NorComp Inc.
0
In Stock
Check Lead Time
1,000 : $2.59646
Tray
Tray
ActiveD-SubPlug, Male Pins252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Grounding Indents
CONN D-SUB RCPT 25POS R/A SLDR
182-025-213R431
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
0
In Stock
Check Lead Time
1,000 : $2.70376
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (Unthreaded)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)-
CONN D-SUB PLUG 25POS R/A SLDR
182-025-113R431
CONN D-SUB PLUG 25POS R/A SLDR
NorComp Inc.
0
In Stock
Check Lead Time
500 : $3.04412
Tray
Tray
ActiveD-SubPlug, Male Pins252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (Unthreaded)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Grounding Indents
CONN D-SUB RCPT 25POS R/A SLDR
182-025-213R451
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
0
In Stock
Check Lead Time
500 : $3.16992
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (4-40)SolderSteel, Nickel PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)-
182-025-112-531, 182-025-113R531
182-025-112-531
CONN D-SUB PLUG 25POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
-
ObsoleteD-SubPlug, Male Pins252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents
182-025-212-531, 182-025-213R531
182-025-212-531
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
-
ObsoleteD-SubReceptacle, Female Sockets252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock
182-025-113R161
182-025-112-161
CONN D-SUB PLUG 25POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
-
ObsoleteD-SubPlug, Male Pins252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (Unthreaded)SolderSteel, Tin PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Ground Strap, Grounding Indents
182-025-112-171,182-025-113R171
182-025-112-171
CONN D-SUB PLUG 25POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
-
ObsoleteD-SubPlug, Male Pins252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Ground Strap, Grounding Indents
CONN D-SUB PLUG 25POS R/A SLDR
182-025-112-181
CONN D-SUB PLUG 25POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
-
ObsoleteD-SubPlug, Male Pins252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Ground Strap, Grounding Indents
182-025-212-161, 182-025-213R161
182-025-212-161
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
-
ObsoleteD-SubReceptacle, Female Sockets252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (Unthreaded)SolderSteel, Tin PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Ground Strap
182-025-212-171, 182-025-213R171
182-025-212-171
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
-
ObsoleteD-SubReceptacle, Female Sockets252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Ground Strap
182-025-212-181, 182-025-213R181
182-025-212-181
CONN D-SUB RCPT 25POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
-
ObsoleteD-SubReceptacle, Female Sockets252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Ground Strap
CONN D-SUB PLUG 25POS R/A SLDR
182-025-112-431
CONN D-SUB PLUG 25POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
-
ObsoleteD-SubPlug, Male Pins252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (Unthreaded)SolderSteel, Tin PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Grounding Indents
CONN D-SUB PLUG 25POS R/A SLDR
182-025-112-451
CONN D-SUB PLUG 25POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
-
ObsoleteD-SubPlug, Male Pins252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Grounding Indents
CONN D-SUB PLUG 25POS R/A SLDR
182-025-112-561
CONN D-SUB PLUG 25POS R/A SLDR
NorComp Inc.
0
In Stock
Obsolete
-
ObsoleteD-SubPlug, Male Pins252Panel Mount, Through Hole, Right Angle3 (DB, B)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-05A0.318" (8.08mm)Board Lock, Grounding Indents
Showing
of 30

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.