D-Sub Connector Assemblies

Results: 2
Manufacturer
Assmann WSW ComponentsTE Connectivity AMP Connectors
Series
-AMPLIMITE HD-20
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Mounting Type
Free Hanging (In-Line)Through Hole, Right Angle
Flange Feature
Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Termination
SolderSolder Cup
Shell Material, Finish
SteelSteel, Nickel Plated
Contact Finish Thickness
15.0µin (0.38µm)Flash
Current Rating (Amps)
2A per Contact3A
Backset Spacing
0.411" (10.43mm)-
Features
-Board Lock, Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
A-DF-09-LL/Z
A-DF 09 LL/Z
CONN D-SUB RCPT 9POS SLDR CUP
Assmann WSW Components
12,585
In Stock
1 : $0.76000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
Flash
-
UL94 V-0
3A
-
-
2301843-2
2301843-2
CONN D-SUB PLUG 9POS R/A SLDR
TE Connectivity AMP Connectors
12,590
In Stock
1 : $3.40000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
2A per Contact
0.411" (10.43mm)
Board Lock, Grounding Indents
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.