Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
A-DS09LL-TL-B-R
A-DS 09 LL/Z
CONN D-SUB PLUG 9POS SLDR CUP
Assmann WSW Components
1,513
In Stock
1 : $0.75000
Tray
-
Tray
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteelGoldFlash-UL94 V-03A-Grounding Indents
ADS09A-KG-TASB3-R
A-DS 09 A/KG-T2S
CONN D-SUB PLUG 9POS R/A SLDR
Assmann WSW Components
11,314
In Stock
1 : $1.12000
Tray
-
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)SolderSteel, Tin PlatedGoldFlash-UL94 V-03A0.319" (8.10mm)Board Lock, Grounding Indents
15,576
In Stock
1 : $2.82000
Tray
-
Tray
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)IDC, Ribbon CableSteel, Tin PlatedGoldFlash-UL94 V-03A-Feed Through, Grounding Indents, Strain Relief
11,743
In Stock
4,992
Factory
1 : $2.84000
Tray
-
Tray
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)IDC, Ribbon CableSteelGoldFlash-UL94 V-03A-Feed Through, Strain Relief
12,680
In Stock
1 : $3.21000
Tray
-
Tray
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (4-40)IDC, Ribbon CableSteel, Tin PlatedGoldFlash-UL94 V-03A-Feed Through, Grounding Indents, Strain Relief
8,298
In Stock
1 : $2.03000
Tray
-
Tray
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)IDC, Ribbon Cable----UL94 V-03A-Feed Through, Strain Relief
Showing
of 6

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.