D-Sub Connector Assemblies

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
680M7W2203L201
680M7W2203L201
CONN D-SUB RCPT 7POS PNL MNT
NorComp Inc.
306
In Stock
1 : $16.25000
Tray
Tray
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A, 20A
-
-
662
In Stock
1 : $9.93000
Bag
Bag
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
16.0µin (0.41µm)
-
-
7.5A
-
-
680S7W2103L401
680S7W2103L401
CONN D-SUB PLUG 7POS PNL MNT
NorComp Inc.
264
In Stock
1 : $18.99000
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A, 40A
-
Grounding Indents
FM Series 7pos
1731070060
CONN D-SUB RCPT 7POS PNL MNT
Molex
1,153
In Stock
1 : $7.12000
Bulk
Bulk
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
-
-
UL94 V-0
5A
-
-
FM Series Plug 7pos
1731070059
CONN D-SUB PLUG 7POS PNL MNT
Molex
307
In Stock
1 : $9.34000
Bulk
Bulk
Active
D-Sub, Combo
Plug, Male Pins
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
-
-
UL94 V-0
5A
-
Grounding Indents
L77SDD50S
L77SDD50S
CONN D-SUB RCPT 50POS SOLDER CUP
Amphenol ICC (Commercial Products)
186
In Stock
1 : $4.67000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
50
3
Free Hanging (In-Line)
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
113
In Stock
1 : $9.72000
Bag
Bag
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Coax or Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
-
7.5A
-
-
680M7W2203L401
680M7W2203L401
CONN D-SUB RCPT 7POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : $16.25000
Tray
Tray
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Power)
2
Panel Mount
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A, 40A
-
-
0
In Stock
Active
Tray
Active
D-Sub, Combo
Receptacle, Female Sockets
7 (5 + 2 Power)
2
Panel Mount, Through Hole, Right Angle
2 (DA, A) - 7W2
Signal and Power
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
16.0µin (0.41µm)
-
-
7.5A
0.319" (8.10mm)
-
Showing
of 9

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.