8A Current Sensors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
598 In Stock | 1 : $17.58000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 8A | 1 | Ratiometric, Voltage | - | DC ~ 250kHz | ±0.5% | ±1% | 5V | 3.5µs | 25mA | -40°C ~ 105°C | - | - | Bidirectional | Through Hole | Module | - | |||
768 In Stock | 1 : $9.46000 Cut Tape (CT) 540 : $6.62752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 8A | 1 | Ratiometric, Voltage | 100mV/A | 300kHz | ±0.75% | - | 4.5V ~ 5.5V | - | 26mA | -40°C ~ 125°C | - | - | Bidirectional | Surface Mount | 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads | - | |||
450 In Stock | 1 : $17.58000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 8A | 1 | Ratiometric, Voltage | - | DC ~ 250kHz | ±0.5% | ±1% | 5V | 3.5µs | 25mA | -40°C ~ 105°C | - | - | Bidirectional | Surface Mount | Module | - | |||
64 In Stock | 1 : $17.58000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 8A | 1 | Ratiometric, Voltage | - | DC ~ 250kHz | ±0.5% | ±1% | 3.3V | 3.5µs | 25mA | -40°C ~ 105°C | - | - | Bidirectional | Through Hole | Module | - | |||
5 In Stock | 1 : $14.65000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 8A | 1 | Ratiometric, Voltage | - | DC ~ 250kHz | ±0.5% | ±1% | 3.3V | 3.5µs | 25mA | -40°C ~ 105°C | - | - | Bidirectional | Surface Mount | Module | - | |||
0 In Stock Check Lead Time | 1,500 : $4.69823 Bulk | Bulk | Active | AC/DC | Open Loop | 8A | 1 | Voltage | 62.5mV/A | DC ~ 300kHz | ±0.7% | ±1% | 4.5V ~ 5.5V | 2µs | 26mA | -40°C ~ 125°C | Automotive | AEC-Q100 | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |