Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Polarization
Mounting Type
Package / Case
LA12-48V21
SENSCURR MAGNETIC DIRECT MDCS 60
$24.56000
172 - Immediate
KEMETKEMET
1
399-19403-ND
LA12
Bulk
ActiveAC/DCHall Effect60A-Ratiometric, Voltage----12V---10°C ~ 75°C-Through HoleModule
FG-R05-3A
FLUX GATE TYPE RESIDUAL CURRENT
$78.02000
68 - Immediate
KEMETKEMET
1
399-FG-R05-3A-ND
-
Box
ActiveAC/DCFlux Gate, Open Loop50mA1Ratiometric, Voltage40V/ADC ~ 150Hz--4.75V ~ 5.25V250ms (AC), 1s (DC)13mA (Typ)-40°C ~ 85°CBidirectionalThrough HoleModule, Single Pass Through
LA12-50V21
SENSCURR MAGNETIC DIRECT MDCS 50
$24.56000
39 - Immediate
KEMETKEMET
1
399-19402-ND
LA12
Bulk
ActiveAC/DCHall Effect50A-Ratiometric, Voltage----12V---10°C ~ 75°C-Through HoleModule
LA12-48V21
SENSCURR MAGNETIC DIRECT MDCS 48
$24.56000
45 - Immediate
KEMETKEMET
1
399-19401-ND
LA12
Bulk
ActiveAC/DCHall Effect48A-Ratiometric, Voltage----12V---10°C ~ 75°C-Through HoleModule
LA12-10V21
SENSCURR MAGNETIC DIRECT MDCS 10
$24.56000
0 - Immediate
KEMETKEMET
1
399-19400-ND
LA12
Bulk
ActiveAC/DCHall Effect10A-Ratiometric, Voltage----12V---10°C ~ 75°C-Through HoleModule
Showing
1 - 5
of 5

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.