KEMET Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
586 In Stock | 1 : $82.50000 Box | Box | Active | AC/DC | Flux Gate, Open Loop | 50mA | 1 | Ratiometric, Voltage | 40V/A | 55Hz | - | - | 4.75V ~ 5.25V | 250ms (AC), 1s (DC) | 13mA (Typ) | -40°C ~ 85°C | Bidirectional | Through Hole | Module, Single Pass Through | |||
446 In Stock | 1 : $82.50000 Box | Box | Active | AC/DC | Flux Gate, Open Loop | 50mA | 1 | Ratiometric, Voltage | 40V/A | 55Hz | - | - | 4.75V ~ 5.25V | 250ms (AC), 1s (DC) | 13mA (Typ) | -40°C ~ 105°C | Bidirectional | Through Hole | Module, Single Pass Through | |||
168 In Stock | 1 : $25.98000 Bulk | Bulk | Active | AC/DC | Hall Effect | 60A | - | Ratiometric, Voltage | - | - | - | - | 12V | - | - | -10°C ~ 75°C | - | Through Hole | Module | |||
594 In Stock | 1 : $82.50000 Box | Box | Active | AC/DC | Flux Gate, Open Loop | 50mA | 1 | Ratiometric, Voltage | 40V/A | 55Hz | - | - | 4.75V ~ 5.25V | 250ms (AC), 1s (DC) | 13mA (Typ) | -40°C ~ 85°C | Bidirectional | Through Hole | Module, Single Pass Through | |||
594 In Stock | 1 : $82.50000 Box | Box | Active | AC/DC | Flux Gate, Open Loop | 50mA | 1 | Ratiometric, Voltage | 40V/A | 55Hz | - | - | 4.75V ~ 5.25V | 250ms (AC), 1s (DC) | 13mA (Typ) | -40°C ~ 105°C | Bidirectional | Through Hole | Module, Single Pass Through | |||
35 In Stock | 1 : $25.98000 Bulk | Bulk | Active | AC/DC | Hall Effect | 50A | - | Ratiometric, Voltage | - | - | - | - | 12V | - | - | -10°C ~ 75°C | - | Through Hole | Module | |||
45 In Stock | 1 : $25.98000 Bulk | Bulk | Active | AC/DC | Hall Effect | 48A | - | Ratiometric, Voltage | - | - | - | - | 12V | - | - | -10°C ~ 75°C | - | Through Hole | Module | |||
0 In Stock | 1 : $25.98000 Bulk | Bulk | Active | AC/DC | Hall Effect | 10A | - | Ratiometric, Voltage | - | - | - | - | 12V | - | - | -10°C ~ 75°C | - | Through Hole | Module |