Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : $1,103.13000 Bulk | Bulk | Active | AC/DC | Flux Gate, Closed Loop | ±50A | 1 | - | - | DC ~ 2MHz | - | - | ±14.25V ~ ±15.75V | 1µs | 40mA | -40°C ~ 85°C (TA) | Bidirectional | Chassis Mount | Module, Single Pass Through | |||
7 In Stock | 1 : $1,113.87000 Bulk | Bulk | Active | AC/DC | Flux Gate, Closed Loop | ±100A | 1 | - | - | DC ~ 2MHz | - | - | ±14.25V ~ ±15.75V | 1µs | 40mA | -40°C ~ 85°C (TA) | Bidirectional | Chassis Mount | Module, Single Pass Through | |||
7 In Stock | 1 : $1,144.56000 Bulk | Bulk | Active | AC/DC | Flux Gate, Closed Loop | ±200A | 1 | - | - | DC ~ 2MHz | - | - | ±14.25V ~ ±15.75V | 1µs | 40mA | -40°C ~ 85°C (TA) | Bidirectional | Chassis Mount | Module, Single Pass Through |