Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Polarization
Mounting Type
Package / Case
Supplier Device Package
MFG_CT-SERIES
CT 0.4-P
SENSOR CURRENT FLUX 400MA AC/DC
LEM USA Inc.
0
In Stock
Obsolete
Bulk
ObsoleteAC/DCFlux Gate, Closed Loop400mA1Ratiometric, Voltage-DC ~ 18kHz±0.5%±1%±15V60ms45mA-20°C ~ 85°CBidirectionalThrough HoleModule-
MFG_CT-SERIES
CT 0.1-P
SENSOR CURRENT FLUX 200MA AC/DC
LEM USA Inc.
0
In Stock
Obsolete
Bulk
ObsoleteAC/DCFlux Gate, Closed Loop200mA1Ratiometric, Voltage-DC ~ 7kHz±0.5%±1%±15V60ms45mA-20°C ~ 85°CBidirectionalThrough HoleModule-
MFG_CT-SERIES
CT 0.2-P
SENSOR CURRENT FLUX 200MA AC/DC
LEM USA Inc.
0
In Stock
Obsolete
Bulk
ObsoleteAC/DCFlux Gate, Closed Loop200mA1Ratiometric, Voltage-DC ~ 11kHz±0.5%±1%±15V60ms45mA-20°C ~ 85°CBidirectionalThrough HoleModule-
MFG_CT-SERIES
CT 0.1-TP
SENSOR CURRENT FLUX 100MA AC/DC
LEM USA Inc.
0
In Stock
Obsolete
Bulk
ObsoleteAC/DCFlux Gate, Closed Loop100mA1Ratiometric, Voltage-DC ~ 7kHz±0.5%±1%±15V60ms45mA-20°C ~ 85°CBidirectionalThrough HoleModule-
MFG_CT-SERIES
CT 0.2-TP
SENSOR CURRENT FLUX 200MA AC/DC
LEM USA Inc.
0
In Stock
Obsolete
Bulk
ObsoleteAC/DCFlux Gate, Closed Loop200mA1Ratiometric, Voltage-DC ~ 11kHz±0.5%±1%±15V60ms45mA-20°C ~ 85°CBidirectionalThrough HoleModule-
MFG_CT-SERIES
CT 0.4-TP
SENSOR CURRENT FLUX 400MA AC/DC
LEM USA Inc.
0
In Stock
Obsolete
Bulk
ObsoleteAC/DCFlux Gate, Closed Loop400mA1Ratiometric, Voltage-DC ~ 18kHz±0.5%±1%±15V60ms45mA-20°C ~ 85°CBidirectionalThrough HoleModule-
Showing
1 - 6
of 6

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.