3mA Current Sensors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $462.58000 Box | Box | Active | - | Current Transducer | 3mA | 1 | Open Collector | - | 40kHz | - | ±0.2% | - | - | - | -35°C ~ 70°C | - | - | - | Free Hanging | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 1 : $583.26000 Box | Box | Active | - | Current Transducer | 3mA | 1 | Open Collector | - | - | - | ±0.2% | 9V ~ 28VDC | 5µs | - | -25°C ~ 65°C | - | - | - | DIN Rail | Module | - | |||
0 In Stock Check Lead Time | 1 : $583.26000 Box | Box | Active | - | Current Transducer | 3mA | 1 | Open Collector | - | - | - | ±0.2% | 9V ~ 28VDC | 5µs | - | -25°C ~ 65°C | - | - | - | DIN Rail | Module | - | |||
0 In Stock Check Lead Time | 1 : $784.38000 Box | Box | Active | - | Current Transducer | 3mA | 1 | Open Collector | - | - | - | ±0.1% | 9V ~ 28VDC | 5µs | - | -25°C ~ 65°C | - | - | - | DIN Rail | Module | - | |||
0 In Stock Check Lead Time | 1 : $784.38000 Box | Box | Active | - | Current Transducer | 3mA | 1 | Open Collector | - | - | - | ±0.1% | 9V ~ 28VDC | 5µs | - | -25°C ~ 65°C | - | - | - | DIN Rail | Module | - |