CAD | USD

Showing
1 - 15
of 15
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Frequency Range
Type
Current Rating (Amps)
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
CT Series
CURR SENSE XFMR T/H
$13.39000
150
KEMETKEMET
1
399-12112-ND
CT
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A-500:1500:1--Through Hole0.689" L x 0.689" W (17.50mm x 17.50mm)0.394" (10.00mm)PC Pin
CT Series
CURR SENSE XFMR T/H
$16.84000
476
KEMETKEMET
1
399-12113-ND
CT
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A-1000:11000:1--Through Hole0.882" L x 0.709" W (22.40mm x 18.00mm)0.280" (7.10mm)Wire Leads
MR-x
CURR SENSE XFMR CHAS MNT
$33.77000
259
KEMETKEMET
1
399-12121-ND
MR
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A-----Chassis Mount1.358" L x 1.260" W (34.50mm x 32.00mm)0.425" (10.80mm)Wire Leads
MR-x
CURR SENSE XFMR CHAS MNT
$27.84000
280
KEMETKEMET
1
399-12120-ND
MR
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A-----Chassis Mount1.201" L x 1.102" W (30.50mm x 28.00mm)0.413" (10.50mm)Wire Leads
MR-C-01B
SENSCURR 0PH ID6.0MM OD19.0MM ZC
$8.04000
112
KEMETKEMET
1
399-19399-ND
MR/C
-
Active-Invasive15 A-----Through Hole0.748" L x 0.689" W (19.00mm x 17.50mm)0.264" (6.70mm)PC Pin
MR-C-01B
ZERO-PHASE CURRENT TRANSFORMERS
$9.43000
240
KEMETKEMET
1
399-MR/C-01B-ND
MR
-
Active60HzNon-Invasive (Solid Core)----30Ohm-Through Hole0.748" L x 0.689" W (19.00mm x 17.50mm)0.311" (7.90mm)PC Pin
C/CT-1216
CURR SENSE XFMR 120A CHAS MNT
$33.32000
52
KEMETKEMET
1
399-12111-ND
C/CT
Bulk
Active50/60HzNon-Invasive (Split Core)120 A-3000:13000:1--Chassis Mount1.445" L x 0.906" W (36.70mm x 23.00mm)1.693" (43.00mm)Wire Leads with Connector
CT Series
CURR SENSE XFMR T/H
$16.84000
68
KEMETKEMET
1
399-12114-ND
CT
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A-500:1500:1--Through Hole0.882" L x 0.709" W (22.40mm x 18.00mm)0.280" (7.10mm)Wire Leads
CT-06-75
SENSCURR LOW CT-06-75 7AAC
$13.30000
54
KEMETKEMET
1
399-19398-ND
CT
-
Active-Non-Invasive (Solid Core)------Through Hole0.882" L x 0.709" W (22.40mm x 18.00mm)0.280" (7.10mm)PC Pin
C-CT-0306
CURRENT SENSORS, SNAP-ON TYPE
$23.58000
67
KEMETKEMET
1
399-C/CT-0306-ND
C/CT
-
Active50Hz ~ 60HzNon-Invasive (Split Core)30 A-----Chassis Mount1.134" L x 0.764" W (28.80mm x 19.40mm)0.114" (28.30mm)Wire Leads with Connector
CT-07
CURR SENSE XFMR T/H
$17.70000
8
KEMETKEMET
1
399-12115-ND
CT
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A-1000:11000:1--Through Hole0.748" L x 0.394" W (19.00mm x 10.00mm)0.795" (20.20mm)PC Pin
MR-x
CURR SENSE XFMR CHAS MNT
$20.04000
4
KEMETKEMET
1
399-12117-ND
MR
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A-----Chassis Mount0.882" L x 0.760" W (22.40mm x 19.30mm)0.327" (8.30mm)Wire Leads
MR-x
CURR SENSE XFMR CHAS MNT
$20.42000
6
KEMETKEMET
1
399-12119-ND
MR
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A-----Chassis Mount0.972" L x 0.858" W (24.70mm x 21.80mm)0.327" (8.30mm)Wire Leads
CT-07
CURR SENSE XFMR T/H
$8.69321
0
KEMETKEMET
1,200
Non-Stock
399-12116-ND
CT
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A-500:1500:1--Through Hole0.748" L x 0.394" W (19.00mm x 10.00mm)0.795" (20.20mm)PC Pin
MR Series
CURR SENSE XFMR T/H
$8.69321
0
KEMETKEMET
1,050
Non-Stock
399-12118-ND
MR
Bulk
Active50/60HzNon-Invasive (Solid Core)10 A-----Through Hole0.858" L x 0.760" W (21.80mm x 19.30mm)0.335" (8.50mm)PC Pin
Showing
1 - 15
of 15