Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Frequency Range
Type
Current Rating (Amps)
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
CURR SENSE XFMR 10A T/H
CURR SENSE XFMR 10A T/H
Obsolete
0 - Immediate
Eaton - Electronics DivisionEaton - Electronics Division
-
Non-Stock
513-1717-ND
CS
Bulk
Obsolete20kHz ~ 200kHzNon-Invasive (Solid Core)10 A5.6 mH--50:1600mOhm-Through Hole0.675" L x 0.375" W (17.15mm x 9.53mm)0.800" (20.32mm)PC Pin
CURR SENSE XFMR 20A T/H
CURR SENSE XFMR 20A T/H
Obsolete
0 - Immediate
Eaton - Electronics DivisionEaton - Electronics Division
-
Non-Stock
513-1718-ND
CS
Bulk
Obsolete20kHz ~ 200kHzNon-Invasive (Solid Core)20 A22.4 mH--100:11.3Ohm-Through Hole0.675" L x 0.375" W (17.15mm x 9.53mm)0.800" (20.32mm)PC Pin
CURR SENSE XFMR 40A T/H
CURR SENSE XFMR 40A T/H
Obsolete
0 - Immediate
Eaton - Electronics DivisionEaton - Electronics Division
-
Non-Stock
513-1719-ND
CS
Bulk
Obsolete20kHz ~ 100kHzNon-Invasive (Solid Core)40 A89.7 mH--200:13.3Ohm-Through Hole0.675" L x 0.375" W (17.15mm x 9.53mm)0.800" (20.32mm)PC Pin
Showing
1 - 3
of 3

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. the three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).