Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Frequency Range
Type
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
TT-100-SD
CURR SENSE XFMR
$49.33000
627 - Immediate
LEM USA Inc.LEM USA Inc.
1
398-1079-ND
TT
Bulk
Active50/60HzNon-Invasive (Split Core)------1.574" L x 1.122" W (40.50mm x 28.50mm)2.047" (52.00mm)PC Pin
TT-50-SD
CURR SENSE XFMR
$43.46000
0 - Immediate
LEM USA Inc.LEM USA Inc.
1
398-1078-ND
TT
Bulk
Active50/60HzNon-Invasive (Split Core)------1.280" L x 0.925" W (32.50mm x 23.50mm)1.693" (43.00mm)PC Pin
Showing
1 - 2
of 2

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. the three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).