Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Frequency Range
Type
Current Rating (Amps)
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
AP-1000
CURR SENSE XFMR 10A T/H
$6.81000
1,076 - Immediate
Talema Group LLCTalema Group LLC
1
1295-1183-ND
AP
Tray
Active-Non-Invasive (Solid Core)10 A--1000:170Ohm Max-Through Hole0.677" L x 0.375" W (17.20mm x 9.53mm)0.803" (20.40mm)PC Pin
AP-1500
CURR SENSE XFMR 10A T/H
$3.81840
0 - Immediate
Talema Group LLCTalema Group LLC
2,500
Non-Stock
1295-1202-ND
AP
Tray
Active-Non-Invasive (Solid Core)10 A--1500:1120Ohm Max-Through Hole0.677" L x 0.375" W (17.20mm x 9.53mm)0.803" (20.40mm)PC Pin
AP-2000
CURR SENSE XFMR 15A T/H
$4.17243
0 - Immediate
Talema Group LLCTalema Group LLC
2,500
Non-Stock
1295-1185-ND
AP
Tray
Active-Non-Invasive (Solid Core)15 A--2000:1235Ohm Max-Through Hole0.677" L x 0.375" W (17.20mm x 9.53mm)0.803" (20.40mm)PC Pin
AP-2500
CURR SENSE XFMR 15A T/H
$4.29886
0 - Immediate
Talema Group LLCTalema Group LLC
2,500
Non-Stock
1295-1186-ND
AP
Tray
Active-Non-Invasive (Solid Core)15 A--2500:1330Ohm Max-Through Hole0.677" L x 0.375" W (17.20mm x 9.53mm)0.803" (20.40mm)PC Pin
Showing
1 - 4
of 4

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. the three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).