Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Frequency Range
Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
B82801C
CURR SENSE XFMR 1:200 SMD
$4.90000
2,306 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-4444-2-ND
495-4444-1-ND
495-4444-6-ND
B82801C
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50kHz ~ 500kHzInvasive22.4 mH-1:200-0.28mOhm Primary, 2.9Ohm Secondary-Surface Mount0.560" L x 0.530" W (14.22mm x 13.46mm)0.394" (10.00mm)Gull Wing
B82801C0145A050
CURR SENSE XFMR 1:50 SMD
$4.90000
589 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-4441-2-ND
495-4441-1-ND
495-4441-6-ND
B82801C
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50kHz ~ 500kHzInvasive1.4 mH-1:50-0.28mOhm Primary, 400mOhm Secondary-Surface Mount0.560" L x 0.530" W (14.22mm x 13.46mm)0.394" (10.00mm)Gull Wing
B82801C1265A150
CURR SENSE XFMR 1:150 SMD
$4.90000
160 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-4443-2-ND
495-4443-1-ND
495-4443-6-ND
B82801C
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50kHz ~ 500kHzInvasive12.6 mH-1:150-0.28mOhm Primary, 2.2Ohm Secondary-Surface Mount0.560" L x 0.530" W (14.22mm x 13.46mm)0.394" (10.00mm)Gull Wing
B82801C0565A100
CURR SENSE XFMR 1:100 SMD
$4.90000
1,706 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-4442-2-ND
495-4442-1-ND
495-4442-6-ND
B82801C
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50kHz ~ 500kHzInvasive5.6 mH-1:100-0.28mOhm Primary, 1Ohm Secondary-Surface Mount0.560" L x 0.530" W (14.22mm x 13.46mm)0.394" (10.00mm)Gull Wing
Showing
1 - 4
of 4

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. the three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).