Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Frequency Range
Type
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
MODEL 19-230
CURR SENSE XFMR IN-LINE
$19.54000
124 - Immediate
CR Magnetics Inc.CR Magnetics Inc.
1
582-1037-ND
PH
Bulk
Active50Hz ~ 1kHzNon-Invasive (Solid Core)-----Free Hanging (In-Line)1.039" L x 0.949" W (26.40mm x 24.10mm)0.461" (11.70mm)Wire Leads
MODEL 18-600
CURR SENSE XFMR
$59.64000
76 - Immediate
CR Magnetics Inc.CR Magnetics Inc.
1
582-1036-ND
PH
Bulk
Active50Hz ~ 1kHzNon-Invasive (Solid Core)------1.331" L x 0.520" W (33.80mm x 13.20mm)1.488" (37.80mm)Wire Leads
Showing
1 - 2
of 2

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. the three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).