Showing
1 - 20
of 20
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Frequency Range
Type
Current Rating (Amps)
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
CR8410-1000
CURR SENSE XFMR 20A IN-LINE
$15.57000
2,984 - Immediate
CR Magnetics Inc.CR Magnetics Inc.
1
582-1017-ND
CR8400
Bulk
Active20Hz ~ 1kHzNon-Invasive (Solid Core)20 A--1000:141Ohm-Free Hanging (In-Line)1.094" L x 0.866" W (27.80mm x 22.00mm)0.323" (8.20mm)Wire Leads
CR8448-2500-N
CURR SENSE XFMR 40A IN-LINE
$17.23000
6,396 - Immediate
CR Magnetics Inc.CR Magnetics Inc.
1
582-1174-ND
CR8400
Bulk
Active20Hz ~ 1kHzNon-Invasive (Solid Core)40 A--2500:1134Ohm-Free Hanging (In-Line)1.160" L x 0.922" W (29.46mm x 23.42mm)0.435" (11.05mm)Wire Leads
CR8420-1000
CURR SENSE XFMR 50A IN-LINE
$20.17000
1,349 - Immediate
CR Magnetics Inc.CR Magnetics Inc.
1
582-1162-ND
CR8400
Bulk
Active20Hz ~ 1kHzNon-Invasive (Solid Core)50 A--1000:122Ohm-Free Hanging (In-Line)1.417" L x 1.181" W (36.00mm x 30.00mm)0.362" (9.20mm)Wire Leads
CR8450-1000
CURR SENSE XFMR 100A IN-LINE
$19.14000
2,287 - Immediate
CR Magnetics Inc.CR Magnetics Inc.
1
582-1179-ND
CR8400
Bulk
Active20Hz ~ 200kHzNon-Invasive (Solid Core)100 A--1000:121Ohm-Free Hanging (In-Line)1.700" L x 1.450" W (43.18mm x 36.83mm)0.550" (13.97mm)Wire Leads
CR8420-1000-G
CURR SENSE XFMR 20A IN-LINE
$21.17000
2,650 - Immediate
CR Magnetics Inc.CR Magnetics Inc.
1
582-1018-ND
CR8400
Bulk
Active20Hz ~ 1kHzNon-Invasive (Solid Core)20 A--1000:144Ohm-Free Hanging (In-Line)1.417" L x 1.181" W (36.00mm x 30.00mm)0.362" (9.20mm)Wire Leads
CR8459-2000-N
CURR SENSE XFMR 200A IN-LINE
$31.21000
555 - Immediate
CR Magnetics Inc.CR Magnetics Inc.
1
582-1019-ND
CR8400
Bulk
Active50Hz ~ 400HzNon-Invasive (Solid Core)200 A--2000:174Ohm-Free Hanging (In-Line)2.362" L x 1.890" W (60.00mm x 48.00mm)0.689" (17.50mm)Wire Leads
CR8401-1000-G
CURR SENSE XFMR 4A IN-LINE
$24.01000
7,939 - Immediate
CR Magnetics Inc.CR Magnetics Inc.
1
582-1016-ND
CR8400
Bulk
Active20Hz ~ 1kHzNon-Invasive (Solid Core)4 A--1000:149Ohm-Free Hanging (In-Line)0.880" L x 0.690" W (22.35mm x 17.53mm)0.325" (8.26mm)Wire Leads
CURR SENSE XFMR 50A IN-LINE
CURR SENSE XFMR 50A IN-LINE
$11.26000
0 - Immediate
CR Magnetics Inc.CR Magnetics Inc.
1
Non-Stock
CR8448-2000-F-ND
CR8400
Bulk
Active20Hz ~ 200kHzNon-Invasive (Solid Core)50 A--2000:190Ohm-Free Hanging (In-Line)1.160" L x 0.922" W (29.46mm x 23.42mm)0.435" (11.05mm)Wire Leads
CURR SENSE XFMR 10A IN-LINE
CURR SENSE XFMR 10A IN-LINE
$13.84000
0 - Immediate
CR Magnetics Inc.CR Magnetics Inc.
1
Non-Stock
CR8401-1000-ND
CR8400
Bulk
Active20Hz ~ 1kHzNon-Invasive (Solid Core)10 A--1000:149Ohm-Free Hanging (In-Line)0.880" L x 0.690" W (22.35mm x 17.53mm)0.325" (8.26mm)Wire Leads
CURR SENSE XFMR 7A IN-LINE
CURR SENSE XFMR 7A IN-LINE
$15.42000
0 - Immediate
CR Magnetics Inc.CR Magnetics Inc.
1
Non-Stock
CR8410-1000-G-ND
CR8400
Bulk
Active20Hz ~ 1kHzNon-Invasive (Solid Core)7 A--1000:138Ohm-Free Hanging (In-Line)1.094" L x 0.866" W (27.80mm x 22.00mm)0.323" (8.20mm)Wire Leads
CURR SENSE XFMR 50A IN-LINE
CURR SENSE XFMR 50A IN-LINE
$15.50000
0 - Immediate
CR Magnetics Inc.CR Magnetics Inc.
1
Non-Stock
CR8448-2000-ND
CR8400
Bulk
Active20Hz ~ 200kHzNon-Invasive (Solid Core)50 A--2000:1106Ohm-Free Hanging (In-Line)1.160" L x 0.922" W (29.46mm x 23.42mm)0.435" (11.05mm)Wire Leads
CURR SENSE XFMR 75A IN-LINE
CURR SENSE XFMR 75A IN-LINE
$15.96000
0 - Immediate
CR Magnetics Inc.CR Magnetics Inc.
1
Non-Stock
CR8449-2000-F-ND
CR8400
Bulk
Active20Hz ~ 200kHzNon-Invasive (Solid Core)75 A--2000:1109Ohm-Free Hanging (In-Line)1.252" L x 1.024" W (31.80mm x 26.00mm)0.669" (17.00mm)Wire Leads
CURR SENSE XFMR 50A IN-LINE
CURR SENSE XFMR 50A IN-LINE
$15.99000
0 - Immediate
CR Magnetics Inc.CR Magnetics Inc.
1
Non-Stock
CR8449-1000-ND
CR8400
Bulk
Active20Hz ~ 200kHzNon-Invasive (Solid Core)50 A--1000:135Ohm-Free Hanging (In-Line)1.252" L x 1.024" W (31.80mm x 26.00mm)0.669" (17.00mm)Wire Leads
CURR SENSE XFMR 75A IN-LINE
CURR SENSE XFMR 75A IN-LINE
$16.03000
0 - Immediate
CR Magnetics Inc.CR Magnetics Inc.
1
Non-Stock
CR8449-2000-ND
CR8400
Bulk
Active20Hz ~ 200kHzNon-Invasive (Solid Core)75 A--2000:1150Ohm-Free Hanging (In-Line)1.252" L x 1.024" W (31.80mm x 26.00mm)0.669" (17.00mm)Wire Leads
CURR SENSE XFMR 50A IN-LINE
CURR SENSE XFMR 50A IN-LINE
$18.16000
0 - Immediate
CR Magnetics Inc.CR Magnetics Inc.
1
Non-Stock
CR8449-2500-N-ND
CR8400
Bulk
Active20Hz ~ 200kHzNon-Invasive (Solid Core)50 A--2500:1187Ohm-Free Hanging (In-Line)1.252" L x 1.024" W (31.80mm x 26.00mm)0.669" (17.00mm)Wire Leads
CURR SENSE XFMR 100A IN-LINE
CURR SENSE XFMR 100A IN-LINE
$19.14000
0 - Immediate
CR Magnetics Inc.CR Magnetics Inc.
1
Non-Stock
CR8450-2000-F-ND
CR8400
Bulk
Active20Hz ~ 200kHzNon-Invasive (Solid Core)100 A--2000:163Ohm-Free Hanging (In-Line)1.700" L x 1.450" W (43.18mm x 36.83mm)0.550" (13.97mm)Wire Leads
CURR SENSE XFMR 200A IN-LINE
CURR SENSE XFMR 200A IN-LINE
$20.11000
0 - Immediate
CR Magnetics Inc.CR Magnetics Inc.
1
Non-Stock
CR8450-2000-ND
CR8400
Bulk
Active20Hz ~ 200kHzNon-Invasive (Solid Core)200 A--2000:173Ohm-Free Hanging (In-Line)1.700" L x 1.450" W (43.18mm x 36.83mm)0.550" (13.97mm)Wire Leads
CR8420-1000-PCB
CURR SENSE XFMR IN-LINE
$23.47000
0 - Immediate
CR Magnetics Inc.CR Magnetics Inc.
1
Non-Stock
582-1085-ND
CR8400
Bulk
Active20Hz ~ 1kHzNon-Invasive (Solid Core)------Free Hanging (In-Line)1.417" L x 1.181" W (36.00mm x 30.00mm)0.362" (9.20mm)Wire Leads
CURR SENSE XFMR 75A IN-LINE
CURR SENSE XFMR 75A IN-LINE
$28.69000
0 - Immediate
CR Magnetics Inc.CR Magnetics Inc.
1
Non-Stock
CR8450-2500-N-ND
CR8400
Bulk
Active20Hz ~ 200kHzNon-Invasive (Solid Core)75 A--2500:1160Ohm-Free Hanging (In-Line)1.700" L x 1.450" W (43.18mm x 36.83mm)0.550" (13.97mm)Wire Leads
CURR SENSE XFMR IN-LINE
CURR SENSE XFMR IN-LINE
Obsolete
0 - Immediate
CR Magnetics Inc.CR Magnetics Inc.
-
Non-Stock
CR8420-100-ND
CR8400
Bulk
Obsolete20Hz ~ 1kHzNon-Invasive (Solid Core)------Free Hanging (In-Line)1.417" L x 1.181" W (36.00mm x 30.00mm)0.362" (9.20mm)Wire Leads
Showing
1 - 20
of 20

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. the three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).