Showing
1 - 9
of 9
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Frequency Range
Type
Current Rating (Amps)
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
B82801B
CURR SENSE XFMR 1:40 SMD
$3.89000
1,724 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-4045-2-ND
495-4045-1-ND
495-4045-6-ND
B82801B
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50kHz ~ 1MHzInvasive-320 µH-1:40-0.8mOhm Primary, 1.14Ohm Secondary-Surface Mount0.280" L x 0.320" W (7.11mm x 8.13mm)0.200" (5.08mm)Gull Wing
B82801B
CURR SENSE XFMR 1:200 20A SMD
$4.41000
2,026 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-B82801B0925A200TR-ND
495-B82801B0925A200CT-ND
495-B82801B0925A200DKR-ND
B82801B
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50kHz ~ 1MHzInvasive20 A8 mH100VµS1:200-0.6mOhm Primary, 33.24Ohm Secondary-Surface Mount0.280" L x 0.320" W (7.11mm x 8.13mm)0.200" (5.08mm)Gull Wing
B82801B
CURR SENSE XFMR 1:30 SMD
$3.89000
760 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-4044-2-ND
495-4044-1-ND
495-4044-6-ND
B82801B
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50kHz ~ 1MHzInvasive-180 µH-1:30-0.8mOhm Primary, 870mOhm Secondary-Surface Mount0.280" L x 0.320" W (7.11mm x 8.13mm)0.200" (5.08mm)Gull Wing
B82801B
CURR SENSE XFMR 1:60 SMD
$3.89000
495 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-4047-2-ND
495-4047-1-ND
495-4047-6-ND
B82801B
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50kHz ~ 1MHzInvasive-720 µH-1:60-0.8mOhm Primary, 1.98Ohm Secondary-Surface Mount0.280" L x 0.320" W (7.11mm x 8.13mm)0.200" (5.08mm)Gull Wing
B82801B
CURR SENSE XFMR 1:20 SMD
$3.89000
129 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-4043-2-ND
495-4043-1-ND
495-4043-6-ND
B82801B
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50kHz ~ 1MHzInvasive-80 µH-1:20-0.8mOhm Primary, 400mOhm Secondary-Surface Mount0.280" L x 0.320" W (7.11mm x 8.13mm)0.200" (5.08mm)Gull Wing
B82801B
CURR SENSE XFMR 1:100 SMD
$3.41000
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-4042-2-ND
495-4042-1-ND
495-4042-6-ND
B82801B
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50kHz ~ 1MHzInvasive-2 mH-1:100-0.8mOhm Primary, 5.5Ohm Secondary-Surface Mount0.280" L x 0.320" W (7.11mm x 8.13mm)0.200" (5.08mm)Gull Wing
B82801B
CURR SENSE XFMR 1:50 SMD
$3.89000
1,800 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-4046-2-ND
495-4046-1-ND
495-4046-6-ND
B82801B
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50kHz ~ 1MHzInvasive-500 µH-1:50-0.8mOhm Primary, 1.5Ohm Secondary-Surface Mount0.280" L x 0.320" W (7.11mm x 8.13mm)0.200" (5.08mm)Gull Wing
B82801B
CURR SENSE XFMR 1:125 SMD
$3.89000
7 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-4049-2-ND
495-4049-1-ND
495-4049-6-ND
B82801B
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50kHz ~ 1MHzInvasive-3 mH-1:125-0.8mOhm Primary, 6.5Ohm Secondary-Surface Mount0.280" L x 0.320" W (7.11mm x 8.13mm)0.200" (5.08mm)Gull Wing
B82801B
CURR SENSE XFMR 1:70 SMD
$2.31213
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
900
Non-Stock
495-4048-2-ND
B82801B
Tape & Reel (TR)
Active50kHz ~ 1MHzInvasive-980 µH-1:70-0.8mOhm Primary, 4.75Ohm Secondary-Surface Mount0.280" L x 0.320" W (7.11mm x 8.13mm)0.200" (5.08mm)Gull Wing
Showing
1 - 9
of 9

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. the three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).