Current Sense Transformers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Ratings
Size / Dimension
Height - Seated (Max)
CURR SENSE XFMR 10A UNI TH
7201
CURR SENSE XFMR 10A UNI TH
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete
-
0.748" L x 0.433" W (19.00mm x 11.00mm)
0.791" (20.10mm)
CURR SENSE XFMR 20A UNI TH
7202
CURR SENSE XFMR 20A UNI TH
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete
-
0.748" L x 0.433" W (19.00mm x 11.00mm)
0.791" (20.10mm)
CURR SENSE XFMR 35A UNI TH
7203
CURR SENSE XFMR 35A UNI TH
Bourns Inc.
0
In Stock
Obsolete
Bulk
Obsolete
-
0.748" L x 0.433" W (19.00mm x 11.00mm)
0.791" (20.10mm)
Showing
of 3

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. The three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).