- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock 26 Factory | 1 : $789.46000 Box | Box | Active | 50Hz ~ 400Hz | Non-Invasive (Solid Core) | 5 A | - | 100:1 | 5:0.05 | - | - | Free Hanging (In-Line) | 5.725" L x 5.421" W (145.42mm x 137.69mm) | 5.280" (134.12mm) | Wire Leads | |||
0 In Stock | 1 : $464.21000 Box | Box | Active | 50Hz ~ 400Hz | Non-Invasive (Solid Core) | 5 A | - | 100:1 | 5:0.05 | - | - | Free Hanging (In-Line) | 2.888" L x 2.860" W (73.36mm x 72.64mm) | 2.452" (62.28mm) | Wire Leads | |||
0 In Stock | 1 : $504.05000 Box | Box | Active | 50Hz ~ 400Hz | Non-Invasive (Solid Core) | 30 A | - | 600:1 | 30:0.05 | - | - | Free Hanging (In-Line) | 2.888" L x 2.860" W (73.36mm x 72.64mm) | 2.452" (62.28mm) | Wire Leads | |||
0 In Stock 1 Factory | 1 : $875.06000 Box | Box | Active | 50Hz ~ 400Hz | Non-Invasive (Solid Core) | 30 A | - | 600:1 | 30:0.05 | - | - | Free Hanging (In-Line) | 5.725" L x 5.421" W (145.42mm x 137.69mm) | 5.280" (134.12mm) | Wire Leads |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.