Crystals

Results: 147
Stocking Options
Environmental Options
Media
Exclude
147Results
Applied FiltersRemove All

Showing
of 147
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
4 SMD
2.0MM X 1.6MM CRYSTAL, 32MHZ, 8P
KYOCERA AVX
2,870
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.29435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±30ppm
±30ppm
8pF
60 Ohms
Fundamental
-40°C ~ 105°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 16MHZ, +/
KYOCERA AVX
0
In Stock
Check Lead Time
1 : $0.86000
Cut Tape (CT)
3,000 : $0.53808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±15ppm
8pF
200 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 25MHZ, +/
KYOCERA AVX
498
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.50475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±15ppm
8pF
150 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 20MHZ, +/
KYOCERA AVX
1,972
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.53808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±50ppm
±15ppm
8pF
150 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 40MHZ, +/
KYOCERA AVX
0
In Stock
Check Lead Time
1 : $0.80000
Cut Tape (CT)
3,000 : $0.50475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±50ppm
±15ppm
8pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.0MM X 1.6MM CRYSTAL, 24MHZ, 8P
KYOCERA AVX
1,378
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.57591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±50ppm
±10ppm
8pF
100 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 24MHZ, +/
KYOCERA AVX
820
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.50475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±50ppm
±15ppm
8pF
150 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 32MHZ, +/
KYOCERA AVX
1,173
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.50475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±50ppm
±15ppm
8pF
60 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 48MHZ, +/
KYOCERA AVX
3,004
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.50475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±50ppm
±15ppm
8pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 38.4MHZ,
KYOCERA AVX
2,440
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.50475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
38.4 MHz
±50ppm
±15ppm
8pF
60 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 32MHZ, +/
KYOCERA AVX
2,957
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.48227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±20ppm
±10ppm
8pF
60 Ohms
Fundamental
-
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 27.12MHZ,
KYOCERA AVX
2,850
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.50475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27.12 MHz
±50ppm
±15ppm
8pF
60 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 25MHZ, +/
KYOCERA AVX
2,358
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.48227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±15ppm
±10ppm
12pF
150 Ohms
Fundamental
-30°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 40MHZ, +/
KYOCERA AVX
2,989
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.48227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±15ppm
±10ppm
8pF
50 Ohms
Fundamental
-30°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 55.2MHZ,
KYOCERA AVX
2,415
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.50475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
55.2 MHz
±50ppm
±15ppm
8pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 32MHZ, +/
KYOCERA AVX
765
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.48227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±15ppm
±10ppm
8pF
60 Ohms
Fundamental
-30°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.0MM X 1.6MM CRYSTAL 24MHZ 8PF
KYOCERA AVX
2,768
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.29674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±20ppm
±20ppm
8pF
80 Ohms
Fundamental
-30°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 19.2MHZ,
KYOCERA AVX
2,738
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.51411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
19.2 MHz
±20ppm
±10ppm
8pF
150 Ohms
Fundamental
-30°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 48MHZ, +/
KYOCERA AVX
2,486
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.48227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±15ppm
±10ppm
8pF
50 Ohms
Fundamental
-30°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.0MM X 1.6MM CRYSTAL 40MHZ 8PF
KYOCERA AVX
2,480
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.41672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±40ppm
±30ppm
8pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.0MM X 1.6MM CRYSTAL 27MHZ 12PF
KYOCERA AVX
3,867
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.29674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27 MHz
±25ppm
±25ppm
12pF
60 Ohms
Fundamental
-10°C ~ 70°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 50MHZ, +/
KYOCERA AVX
5,287
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.50475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
50 MHz
±50ppm
±15ppm
8pF
50 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.05X1.65X0.45MM SIZE, 16MHZ, +/
KYOCERA AVX
2,469
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.53330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±20ppm
±10ppm
8pF
200 Ohms
Fundamental
-
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.0MM X 1.6MM CRYSTAL 27.12MHZ 1
KYOCERA AVX
2,937
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.29674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27.12 MHz
±20ppm
±20ppm
10pF
60 Ohms
Fundamental
-30°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
4 SMD
2.0MM X 1.6MM CRYSTAL 16MHZ 6PF
KYOCERA AVX
2,704
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.34430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±40ppm
±40ppm
6pF
200 Ohms
Fundamental
-30°C ~ 85°C
AEC-Q200
Surface Mount
4-SMD, No Lead
4-SMD (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.50mm)
Showing
of 147

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.