Showing
1 - 13
of 13
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
RT3215
CRYSTAL 32.7680KHZ 12.5PF SMD
$1.28000
5,177 - Immediate
Raltron ElectronicsRaltron Electronics
1
2151-RT3215-32.768-12.5-TR-ND
2151-RT3215-32.768-12.5-TRCT-ND
2151-RT3215-32.768-12.5-TRDKR-ND
RT3215
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
RT3215
CRYSTAL 32.7680KHZ 7PF SMD
$1.24000
1,049 - Immediate
Raltron ElectronicsRaltron Electronics
1
2151-RT3215-32.768-7-TR-ND
2151-RT3215-32.768-7-TRCT-ND
2151-RT3215-32.768-7-TRDKR-ND
RT3215
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
RT3215
CRYSTAL 32.7680KHZ 6PF SMD
$1.24000
0 - Immediate
Raltron ElectronicsRaltron Electronics
1
2151-RT3215-32.768-6-EXT-TR-ND
2151-RT3215-32.768-6-EXT-TRCT-ND
2151-RT3215-32.768-6-EXT-TRDKR-ND
RT3215
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm6pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
RT3215
CRYSTAL 32.7680KHZ 6PF SMD
$1.24000
0 - Immediate
Raltron ElectronicsRaltron Electronics
1
2151-RT3215-32.768-6-TR-ND
2151-RT3215-32.768-6-TRCT-ND
2151-RT3215-32.768-6-TRDKR-ND
RT3215
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm6pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
RT3215
CRYSTAL 32.7680KHZ 9PF SMD
$1.24000
0 - Immediate
Raltron ElectronicsRaltron Electronics
1
2151-RT3215-32.768-9-TR-ND
2151-RT3215-32.768-9-TRCT-ND
2151-RT3215-32.768-9-TRDKR-ND
RT3215
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
RT3215
CRYSTAL 32.7680KHZ 12.5PF SMD
$0.20653
0 - Immediate
Raltron ElectronicsRaltron Electronics
3,000
2151-RT3215-32.768-12.5-TR-NS19TR-ND
RT3215
Tape & Reel (TR)
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
RT3215
CRYSTAL 32.7680KHZ 12.5PF SMD
$0.20653
0 - Immediate
Raltron ElectronicsRaltron Electronics
3,000
2151-RT3215-32.768-12.5-TR-NS3TR-ND
RT3215
Tape & Reel (TR)
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF50 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
RT3215
CRYSTAL 32.7680KHZ 9PF SMD
$0.26727
0 - Immediate
Raltron ElectronicsRaltron Electronics
3,000
2151-RT3215-32.768-9-TR-10PPMTR-ND
RT3215
Tape & Reel (TR)
ActivekHz Crystal (Tuning Fork)32.768 kHz-±10ppm9pF65 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
RT3215
CRYSTAL 32.7680KHZ 7PF SMD
$0.26727
0 - Immediate
Raltron ElectronicsRaltron Electronics
3,000
2151-RT3215-32.768-7-EXT-TR-NS1TR-ND
RT3215
Tape & Reel (TR)
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF65 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
RT3215
CRYSTAL 32.7680KHZ 7PF SMD
$0.26727
0 - Immediate
Raltron ElectronicsRaltron Electronics
3,000
2151-RT3215-32.768-7-TR-NS2TR-ND
RT3215
Tape & Reel (TR)
ActivekHz Crystal (Tuning Fork)32.768 kHz-±10ppm7pF70 kOhmsFundamental-25°C ~ 70°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
RT3215
CRYSTAL 32.7680KHZ 6PF SMD
$0.26727
0 - Immediate
Raltron ElectronicsRaltron Electronics
3,000
2151-RT3215-32.768-6-TR-10PPMTR-ND
RT3215
Tape & Reel (TR)
ActivekHz Crystal (Tuning Fork)32.768 kHz-±10ppm6pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
RT3215
CRYSTAL 32.7680KHZ 7PF SMD
$0.26727
0 - Immediate
Raltron ElectronicsRaltron Electronics
3,000
2151-RT3215-32.768-7-TR-NS7TR-ND
RT3215
Tape & Reel (TR)
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
RT3215
CRYSTAL 32.7680KHZ 12.5PF SMD
$0.58718
0 - Immediate
Raltron ElectronicsRaltron Electronics
3,000
2151-RT3215-32.768-12.5-TR-10PPMTR-ND
RT3215
Tape & Reel (TR)
ActivekHz Crystal (Tuning Fork)32.768 kHz-±10ppm12.5pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.035" (0.90mm)
Showing
1 - 13
of 13

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.