Crystals

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ABS07AIG
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
12,185
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.65303
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
12.5pF
80 kOhms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ABS07AIG
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1 : $0.88000
Cut Tape (CT)
3,000 : $0.54593
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
80 kOhms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ABS07AIG
CRYSTAL 32.7680KHZ 9PF SMD
Abracon LLC
26,618
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.70008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
9pF
80 kOhms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ABS07AIG
CRYSTAL 32.7680KHZ 6PF SMD
Abracon LLC
7,776
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.70008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
6pF
80 kOhms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ABS07AIG
CRYSTAL 32.7680KHZ 7PF SMD
Abracon LLC
1,976
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.54593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
80 kOhms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ABS07AIG
CRYSTAL 32.7680KHZ 9PF SMD
Abracon LLC
3,895
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.52456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
80 kOhms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ABS07AIG
CRYSTAL 32.7680KHZ 6PF SMD
Abracon LLC
6,399
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.51466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
80 kOhms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ABS07AIG
CRYSTAL 32.7680KHZ 9PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1 : $0.88000
Cut Tape (CT)
3,000 : $0.53452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
80 kOhms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ABS07AIG
CRYSTAL 32.7680KHZ 12.5PF SMD
Abracon LLC
17,935
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.54433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
80 kOhms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ABS07AIG
CRYSTAL 32.7680KHZ 7PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1 : $1.13000
Cut Tape (CT)
3,000 : $0.69375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
7pF
80 kOhms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ABS07AIG
CRYSTAL 32.7680KHZ 6PF SMD
Abracon LLC
8,465
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.46517
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
80 kOhms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ABS07AIG
CRYSTAL 32.7680KHZ 7PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1 : $0.88000
Cut Tape (CT)
3,000 : $0.54593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
80 kOhms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
ABS07AIG
CRYSTAL 32.768KHZ 12.5PF SMD
Abracon LLC
0
In Stock
Check Lead Time
9,000 : $0.68025
Tape & Reel (TR)
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
12.5pF
80 kOhms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
2-SMD (3.2x1.5)
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
Showing
of 13

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.