Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
CM1610H Series
CRYSTAL 32.7680KHZ 6PF SMD
$1.76000
23,046 - Immediate
Citizen Finedevice Co LtdCitizen Finedevice Co Ltd
1
300-8874-2-ND
300-8874-1-ND
300-8874-6-ND
CM1610H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm6pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.063" L x 0.039" W (1.60mm x 1.00mm)0.020" (0.50mm)
CM1610H Series
CRYSTAL 32.7680KHZ 12.5PF SMD
$1.70000
4,463 - Immediate
Citizen Finedevice Co LtdCitizen Finedevice Co Ltd
1
300-8873-2-ND
300-8873-1-ND
300-8873-6-ND
CM1610H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.063" L x 0.039" W (1.60mm x 1.00mm)0.020" (0.50mm)
CM1610H Series
CRYSTAL 32.7680KHZ 9PF SMD
$1.70000
2,127 - Immediate
Citizen Finedevice Co LtdCitizen Finedevice Co Ltd
1
300-8876-2-ND
300-8876-1-ND
300-8876-6-ND
CM1610H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.063" L x 0.039" W (1.60mm x 1.00mm)0.020" (0.50mm)
CM1610H Series
CRYSTAL 32.7680KHZ 7PF SMD
$1.76000
3 - Immediate
Citizen Finedevice Co LtdCitizen Finedevice Co Ltd
1
300-8875-2-ND
300-8875-1-ND
300-8875-6-ND
CM1610H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.063" L x 0.039" W (1.60mm x 1.00mm)0.020" (0.50mm)
Showing
1 - 4
of 4

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.