Showing
1 - 21
of 21
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
FC-12M Series
CRYSTAL 32.7680KHZ 12.5PF SMD
$1.06000
0 - Immediate
EPSONEPSON
1
SER4080TR-ND
SER4080CT-ND
SER4080DKR-ND
FC-12M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.081" L x 0.047" W (2.05mm x 1.20mm)0.024" (0.60mm)
FC-12M Series
CRYSTAL 32.7680KHZ 12.5PF SMD
$1.06000
0 - Immediate
EPSONEPSON
1
SER4129TR-ND
SER4129CT-ND
SER4129DKR-ND
FC-12M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.081" L x 0.049" W (2.05mm x 1.25mm)0.024" (0.60mm)
FC-12M Series
CRYSTAL 32.7680KHZ 12.5PF SMD
$1.18000
0 - Immediate
EPSONEPSON
1
SER3672TR-ND
SER3672CT-ND
SER3672DKR-ND
FC-12M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.081" L x 0.047" W (2.05mm x 1.20mm)0.024" (0.60mm)
FC-12M Series
CRYSTAL 32.7680KHZ 9PF SMD
$1.18000
0 - Immediate
EPSONEPSON
1
SER4081TR-ND
SER4081CT-ND
SER4081DKR-ND
FC-12M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.081" L x 0.049" W (2.05mm x 1.25mm)0.024" (0.60mm)
FC-12M Series
CRYSTAL 32.7680KHZ 12.5PF SMD
$1.06000
1,000 - Immediate
EPSONEPSON
1
SER4083TR-ND
SER4083CT-ND
SER4083DKR-ND
FC-12M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±30ppm12.5pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.081" L x 0.049" W (2.05mm x 1.25mm)0.024" (0.60mm)
FC-12M Series
CRYSTAL 32.7680KHZ 12.5PF SMD
$1.18000
1,542 - Immediate
EPSONEPSON
1
SER3673TR-ND
SER3673CT-ND
SER3673DKR-ND
FC-12M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±30ppm12.5pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.081" L x 0.047" W (2.05mm x 1.20mm)0.024" (0.60mm)
FC-12M Series
CRYSTAL 32.7680KHZ 5PF SMD
$1.18000
0 - Immediate
EPSONEPSON
1
SER4118TR-ND
SER4118CT-ND
SER4118DKR-ND
FC-12M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm5pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.098" L x 0.047" W (2.50mm x 1.20mm)0.024" (0.60mm)
FC-12M Series
CRYSTAL 32.7680KHZ 12.5PF SMD
$0.56561
0 - Immediate
EPSONEPSON
5,000
Non-Stock
FC-12M32.7680KA-A7-ND
FC-12M
Tape & Reel (TR)
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.081" L x 0.047" W (2.05mm x 1.20mm)0.024" (0.60mm)
FC-12M Series
CRYSTAL 32.7680KHZ 9PF SMD
$0.58581
0 - Immediate
EPSONEPSON
3,000
Non-Stock
FC-12M32.7680KA-AC5-ND
FC-12M
Tape & Reel (TR)
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.098" L x 0.047" W (2.50mm x 1.20mm)0.024" (0.60mm)
FC-12M Series
CRYSTAL 32.7680KHZ 5PF SMD
$0.58581
0 - Immediate
EPSONEPSON
3,000
Non-Stock
FC-12M32.7680KA-X5-ND
FC-12M
Tape & Reel (TR)
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm5pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.098" L x 0.047" W (2.50mm x 1.20mm)0.024" (0.60mm)
FC-12M Series
CRYSTAL 32.7680KHZ 9PF SMD
$0.60601
0 - Immediate
EPSONEPSON
1,000
Non-Stock
FC-12M32.7680KA-AC0-ND
FC-12M
Tape & Reel (TR)
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.098" L x 0.047" W (2.50mm x 1.20mm)0.024" (0.60mm)
FC-12M Series
CRYSTAL 32.7680KHZ 12.5PF SMD
$0.60601
0 - Immediate
EPSONEPSON
1,000
Non-Stock
FC-12M32.7680KA-X0-ND
FC-12M
Tape & Reel (TR)
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.098" L x 0.047" W (2.50mm x 1.20mm)0.024" (0.60mm)
FC-12M Series
CRYSTAL 32.7680KHZ 7PF SMD
$0.60601
0 - Immediate
EPSONEPSON
1,000
Non-Stock
FC-12M32.7680KA-AG0-ND
FC-12M
Tape & Reel (TR)
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.081" L x 0.047" W (2.05mm x 1.20mm)0.024" (0.60mm)
FC-12M Series
CRYSTAL 32.7680KHZ 12.5PF SMD
$0.85970
0 - Immediate
EPSONEPSON
100
Non-Stock
FC-12M32.7680K20G-A-ND
FC-12M
Bulk
ActivekHz Crystal (Tuning Fork)32.768 kHz-±50ppm12.5pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.081" L x 0.047" W (2.05mm x 1.20mm)0.024" (0.60mm)
FC-12M Series
CRYSTAL 32.7680KHZ 12.5PF SMD
$0.85970
0 - Immediate
EPSONEPSON
100
Non-Stock
FC-12M32.7680KA-A-ND
FC-12M
Strip
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.081" L x 0.047" W (2.05mm x 1.20mm)0.024" (0.60mm)
FC-12M Series
CRYSTAL 32.7680KHZ 9PF SMD
$0.85970
0 - Immediate
EPSONEPSON
100
Non-Stock
FC-12M32.7680KA-AC-ND
FC-12M
Strip
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.081" L x 0.047" W (2.05mm x 1.20mm)0.024" (0.60mm)
FC-12M Series
CRYSTAL 32.7680KHZ 7PF SMD
$0.85970
0 - Immediate
EPSONEPSON
100
Non-Stock
FC-12M32.7680KA-AG-ND
FC-12M
Strip
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.081" L x 0.047" W (2.05mm x 1.20mm)0.024" (0.60mm)
FC-12M Series
CRYSTAL 32.7680KHZ 7PF SMD
$0.85972
0 - Immediate
EPSONEPSON
250
Non-Stock
FC-12M32.7680KA-AG3-ND
FC-12M
Tape & Reel (TR)
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.081" L x 0.047" W (2.05mm x 1.20mm)0.024" (0.60mm)
FC-12M Series
CRYSTAL 32.7680KHZ 4PF SMD
$0.85970
0 - Immediate
EPSONEPSON
100
Non-Stock
FC-12M32.7680KA-VJ-ND
FC-12M
Strip
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm-90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.081" L x 0.047" W (2.05mm x 1.20mm)0.024" (0.60mm)
FC-12M Series
CRYSTAL 32.7680KHZ 12.5PF SMD
$0.85970
0 - Immediate
EPSONEPSON
100
Non-Stock
FC-12M32.7680KD-A-ND
FC-12M
Strip
ActivekHz Crystal (Tuning Fork)32.768 kHz-±50ppm12.5pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.081" L x 0.047" W (2.05mm x 1.20mm)0.024" (0.60mm)
FC-12M Series
CRYSTAL 32.7680KHZ 4PF SMD
$1.07000
24 - Immediate
EPSONEPSON
1
Non-Stock
SER4082TR-ND
SER4082CT-ND
FC-12M
Tape & Reel (TR)
Cut Tape (CT)
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm4pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.081" L x 0.049" W (2.05mm x 1.25mm)0.024" (0.60mm)
Showing
1 - 21
of 21

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.