Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
IC REGULATOR
IC REGULATOR
Last Time Buy
0 - Immediate
Diodes IncorporatedDiodes Incorporated
-
Non-Stock
31-F60800011-ND
F6
Tube
Last Time BuyMHz Crystal8 MHz±30ppm±30ppm20pF100 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.236" L x 0.138" W (6.00mm x 3.50mm)0.053" (1.35mm)
IC REGULATOR
IC REGULATOR
Last Time Buy
0 - Immediate
Diodes IncorporatedDiodes Incorporated
-
Non-Stock
31-F61200041-ND
F6
Tube
Last Time BuyMHz Crystal12 MHz±20ppm±20ppm20pF50 OhmsFundamental-20°C ~ 70°C-Surface Mount2-SMD, No Lead0.236" L x 0.138" W (6.00mm x 3.50mm)0.053" (1.35mm)
IC REGULATOR
IC REGULATOR
Last Time Buy
0 - Immediate
Diodes IncorporatedDiodes Incorporated
-
Non-Stock
31-F62500053-ND
F6
Tube
Last Time BuyMHz Crystal25 MHz±30ppm±30ppm10pF40 OhmsFundamental-20°C ~ 70°C-Surface Mount2-SMD, No Lead0.236" L x 0.138" W (6.00mm x 3.50mm)0.053" (1.35mm)
Showing
1 - 3
of 3

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.